Parametric results for: TLRP3A30CR068FTE under Metal Strip Resistor

Filter Your Search

41 - 50 of 53,207 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLRP3A20CR075FTE
TE Connectivity
$0.0752 Yes Active 75 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 387.3 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20CR100FTE
TE Connectivity
$0.0752 Yes Active 100 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 447.2 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A30CR025FTE
TE Connectivity
$0.0822 Yes Active 25 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 273.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A30CR018FTE
TE Connectivity
$0.0824 Yes Active 18 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 232.4 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A30CR035FTE
TE Connectivity
$0.0824 Yes Active 35 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 324 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
LRP12FTDRR018
Viking Technology
$0.0830 Yes Active 18 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 232 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm VIKING TECHNOLOGY CHIP compliant
TLRP3A30CR068FTE
TE Connectivity
$0.0870 Yes Active 68 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 451.7 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
MCLRP06JTETR015
SPC Multicomp
$0.1042 Yes Active 15 mΩ 5 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 122.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm MULTICOMP PRO CHIP unknown Multicomp Pro
PA1206FRM470R005L
YAGEO Corporation
$0.1071 Yes Active 5 mΩ 1 % 1 W 1206 SURFACE MOUNT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP CHIP compliant YAGEO
LR122WF200NT4E
Royal Electronic Factory (Thailand) Co Ltd
$0.1076 Yes Active 2 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 170 °C -55 °C Rectangular 2 TR, EMBOSSED/PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 700 µm 6.35 mm 3.18 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant