Parametric results for: Metal Strip Resistor

Filter Your Search

31 - 40 of 54,458 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLRP3A20DR150FTE
TE Connectivity
$0.0659 Yes Active 150 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 547.7 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP2H10WR075FTE
TE Connectivity
$0.0659 Yes Active 75 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 273.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR WRAPAROUND 600 µm 5 mm 2.4 mm 5mm x 2.5mm x .6mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20DR090FTE
TE Connectivity
$0.0659 Yes Active 90 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 424.3 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20WR200FTE
TE Connectivity
$0.0665 Yes Active 200 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 632.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20DR068FTE
TE Connectivity
$0.0697 Yes Active 68 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 368.8 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20CR006FTE
TE Connectivity
$0.0724 Yes Active 6 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 109.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
ULR1S-R01FT2
TT Electronics Welwyn Components
$0.0732 Yes Active 10 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 80 °C YES e3 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN ONE SURFACE 600 µm 3.2 mm 1.6 mm WELWYN COMPONENTS LTD SMT, 1206 compliant EAR99 8533.21.00.30
TLRP3A30WR080FTE
TE Connectivity
$0.0737 Yes Active 80 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 489.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A30WR070FTE
TE Connectivity
$0.0737 Yes Active 70 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 458.3 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20CR033FTE
TE Connectivity
$0.0752 Yes Active 33 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 256.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity