Parametric results for: rc1/24.3m5%a under Carbon Composition Resistors

Filter Your Search

51 - 60 of 237,878 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OF473JE
Ohmite Mfg Co
$0.3572 Yes Yes Obsolete 47 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 350 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 700 µm 28.83 mm 3.8 mm 10.3 mm OHMITE MANUFACTURING CO AXIAL LEADED compliant EAR99 8533.10.00.60 Ohmite
OY150KE
Ohmite Mfg Co
$0.3646 Yes Yes Active 15 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 1600 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 70 °C NO 400 V e2 220 °C -40 °C Cylindrical 2 TUBULAR PACKAGE TR, 13 INCH TIN COPPER WIRE 800 µm 38 mm 7 mm 19 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 Ohmite
CBT50J820R
TE Connectivity
$0.3698 Yes Obsolete 820 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial -476,867 ppm/°C FIXED RESISTOR THIN FILM 70 °C NO 350 V 125 °C -55 °C Axial 2 TUBULAR PACKAGE TR WIRE 700 µm 25 mm 3.6 mm 9.5 mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90
OF203J
Ohmite Mfg Co
$0.3750 No Obsolete 20 kΩ 5 % 500 mW THROUGH HOLE MOUNT FIXED RESISTOR CARBON COMPOSITION OF 70 °C NO 350 V 130 °C 2 TUBULAR PACKAGE AMMO PACK; TR, 10 INCH WIRE OHMITE MANUFACTURING CO AXIAL LEADED unknown EAR99 8533.10.00.60
MCRC1/4G221JT-RH
SPC Multicomp
$0.3770 Yes Obsolete 220 Ω 5 % 250 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 250 V 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 60 µm 30 mm 2.4 mm 6.3 mm MULTICOMP PRO compliant EAR99 Multicomp Pro
CBT25J2K2
TE Connectivity
$0.3786 Yes Yes Obsolete 2.2 kΩ 5 % 250 mW THROUGH HOLE MOUNT 700 ppm/°C FIXED RESISTOR CARBON COMPOSITION CBT 70 °C NO 250 V e3 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK TIN WIRE TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.10.00.60 TE Connectivity
CBT25J33K
TE Connectivity
$0.3792 Yes Transferred 33 kΩ 5 % 250 mW THROUGH HOLE MOUNT 700 ppm/°C FIXED RESISTOR CARBON COMPOSITION CBT 70 °C NO 250 V e3 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK TIN WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.10.00.60 TE Connectivity
OY274KE
Ohmite Mfg Co
$0.3807 Yes Yes Active 270 kΩ 10 % 2 W THROUGH HOLE MOUNT Axial 1600 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 70 °C NO 400 V e2 220 °C -40 °C Cylindrical 2 TUBULAR PACKAGE TR, 13 INCH TIN COPPER WIRE 800 µm 38 mm 7 mm 19 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 Ohmite
MCRC1/2G514JT-RH
SPC Multicomp
$0.3868 Yes Obsolete 510 kΩ 5 % 500 mW Axial FIXED RESISTOR CARBON COMPOSITION MCRC 350 V 130 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 700 µm 25 mm 3.6 mm 9.5 mm MULTICOMP PRO unknown EAR99
OX181KE
Ohmite Mfg Co
$0.3876 Yes Yes Active 180 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 1600 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 70 °C NO 300 V e2 220 °C -40 °C Cylindrical 2 TUBULAR PACKAGE TR, 13 INCH TIN COPPER WIRE 800 µm 38 mm 5.5 mm 16.5 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 Ohmite