Filter Your Search
31 - 40 of 263,848 results
|
AZ943-1AH-12DE
American ZETTLER Inc
|
$0.4999 Buy | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 26.8 V | 2770VA@277VAC | 15A@277VAC | 280W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; IEC 61810-1; TUV; UL; VDE | e3 | -40 °C | 70 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM A | WATER PROOF | NO | TIN | SOLDER | 15.3 mm | 15.7 mm | 19 mm | 19mm X 15.3mm X 15.7mm | 0.0037084074168148335 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | |||||||
|
7-1415538-8
TE Connectivity
|
$0.5002 Buy | Yes | Obsolete | 400 mW | 360 Ω | 8 A | 400 V | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 5000 Vrms | 1000 Vrms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 13 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||||
|
7-1415538-8
TE Connectivity
|
$0.5002 Buy | Yes | Obsolete | 400 mW | 360 Ω | 8 A | 400 V | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 5000 Vrms | 1000 Vrms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 13 g | TE CONNECTIVITY LTD | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||||||
|
AHQSH112LM100G
Anytek Technology Corporation Ltd
|
$0.5029 Buy | Yes | Contact Manufacturer | 12 V | 200 mW | 720 Ω | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9.6 V | 600 mV | 13.2 V | 2500VA@250VAC | 12A@250VAC | 300W@30VDC | 12A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | RT3 | NO | SOLDER | 10 mm | 14.9 mm | 18.2 mm | 18.2mm X 10mm X 14.9mm | 0.004089408178816358 inch | ANYTEK TECHNOLOGY CORP LTD | unknown | ||||||||||||
|
SRG-SH-124DM
Sanyou Relays
|
$0.5199 Buy | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OMIT-SS-109LM,300
TE Connectivity
|
$0.5243 Buy | Yes | Obsolete | 540 mW | 155 Ω | 10 A | 240 V | 30 V | 10 A | MOMENTARY | POWER/SIGNAL RELAY | 9 V | 1 GΩ | -30 °C | 70 °C | SILVER | PANEL MOUNT | TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
7-1415899-5
TE Connectivity
|
$0.5308 Buy | Yes | Active | 400 mW | 360 Ω | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
7-1415899-5
TE Connectivity
|
$0.5308 Buy | Yes | Active | 400 mW | 360 Ω | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
RZF1-1A4-L018
TE Connectivity
|
$0.5350 Buy | Yes | Obsolete | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HF46F-G/5-HS1T
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.5369 Buy | Yes | Active | 5 V | 200 mW | 125 Ω | 10 A | 277 V | 30 V | 10 A | 10000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 250 mV | 6.5 V | 2770VA@277VAC | 10A@277VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | 1 GΩ | 10 ms | 10 ms | CQC; CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 7 mm | 15.3 mm | 20.5 mm | 20.5mm x 7mm x 15.3mm | 0.0034010668021336042 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | Hongfa |