Parametric results for: ftr-c2ca003g under Power/Signal Relays

Filter Your Search

31 - 40 of 263,735 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AHQSH112LM100G
Anytek Technology Corporation Ltd
$0.5029 Buy Yes Contact Manufacturer 12 V 200 mW 720 Ω 12 A 250 V 30 V 12 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 17 mA 9.6 V 600 mV 13.2 V 2500VA@250VAC 12A@250VAC 300W@30VDC 12A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms UL -40 °C 85 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 4 1 FORM A RT3 NO SOLDER 10 mm 14.9 mm 18.2 mm 18.2mm X 10mm X 14.9mm 0.004089408178816358 inch ANYTEK TECHNOLOGY CORP LTD unknown
SRG-SH-124DM
Sanyou Relays
$0.5199 Buy Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
OMIT-SS-109LM,300
TE Connectivity
$0.5237 Buy Yes Obsolete 540 mW 155 Ω 10 A 240 V 30 V 10 A MOMENTARY POWER/SIGNAL RELAY 9 V 1 GΩ -30 °C 70 °C SILVER PANEL MOUNT TUBE 1 FORM A NO SOLDER/QUICK CONNECT 12.8 mm 20.6 mm 29.21 mm TE CONNECTIVITY LTD compliant TE Connectivity
RZF1-1A4-L018
TE Connectivity
$0.5350 Buy Yes Obsolete POWER/SIGNAL RELAY TE CONNECTIVITY LTD compliant TE Connectivity EAR99
HF46F-G/5-HS1T
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.5369 Buy Yes Active 5 V 200 mW 125 Ω 10 A 277 V 30 V 10 A 10000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 40 mA 3.75 V 250 mV 6.5 V 2770VA@277VAC 10A@277VAC 300W@30VDC 10A@30VDC 100 mΩ 1 GΩ 10 ms 10 ms CQC; CUL; UL; VDE -40 °C 85 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 7 mm 15.3 mm 20.5 mm 20.5mm x 7mm x 15.3mm 0.0034010668021336042 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant Hongfa
HF3FD/012-ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.5425 Buy Yes Active 12 V 360 mW 400 Ω 10 A 277 V 30 V 10 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 2770VA@277VAC 10A@277VAC 300W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; IEC 60335-1; UL; VDE -40 °C 105 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.004000508001016002 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant
SRG-S-124D
Sanyou Relays
$0.5624 Buy Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
HF3FD/006-ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.5680 Buy Yes Active 6 V 360 mW 100 Ω 10 A 277 V 30 V 10 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 60 mA 4.5 V 600 mV 7.8 V 2770VA@277VAC 10A@277VAC 300W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; IEC 60335-1; UL; VDE -40 °C 105 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.004000508001016002 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant
HF3FD/024-ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.5780 Buy Yes Active 24 V 360 mW 1.6 kΩ 10 A 277 V 30 V 10 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 15 mA 18 V 2.4 V 31.2 V 2770VA@277VAC 10A@277VAC 300W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; IEC 60335-1; UL; VDE -40 °C 105 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.004000508001016002 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant
AZ943-1CH-5DE
American ZETTLER Inc
$0.5880 Buy Yes Active 5 V 360 mW 70 Ω 15 A 277 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 72 mA 3.8 V 500 mV 11.2 V 2770VA@277VAC 15A@277VAC 280W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; IEC 61810-1; TUV; UL; VDE e3 -40 °C 70 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 BOX; TUBE 1 FORM C WATER PROOF NO TIN SOLDER 15.3 mm 15.7 mm 19 mm 19mm X 15.3mm X 15.7mm 0.0037084074168148335 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20