Filter Your Search
71 - 80 of 99,164 results
|
45.31.7.024.2310
FINDER SpA
|
$3.8250 | Obsolete | 24 V | 360 mW | 1.6 kΩ | 30 A | 400 V | 30000 Cycle(s) | SPST | LATCHED | DC | 16.8 V | 28.8 V | 4000VA@400VAC | 30A@400VAC | Random | 12 ms | 2 ms | -40 °C | 105 °C | AC/DC | Silver Cadmium Oxide | 4 | 1 FORM A | SOLDER | 12.5 mm | 28.5 mm | 31.4 mm | 31.4mm x 12.5mm x 28.5mm | 0.004000508001016002 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||
|
45.71.7.024.1310
FINDER SpA
|
$3.8250 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 30 A | 400 V | 100000 Cycle(s) | SPST | LATCHED | DC | 16.8 V | 28.8 V | 4000VA@400VAC | 30A@400VAC | Random | 10 ms | 2 ms | -40 °C | 105 °C | AC/DC | Silver Nickel | 6 | 1 FORM A | SOLDER | 12.5 mm | 28.5 mm | 40.7 mm | 40.7mm x 12.5mm x 28.5mm | 0.004000508001016002 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||
|
45.31.7.012.2310
FINDER SpA
|
$3.8250 | Obsolete | 12 V | 360 mW | 400 Ω | 30 A | 400 V | 30000 Cycle(s) | SPST | LATCHED | DC | 8.4 V | 14.4 V | 4000VA@400VAC | 30A@400VAC | Random | 12 ms | 2 ms | -40 °C | 105 °C | AC/DC | Silver Cadmium Oxide | 4 | 1 FORM A | SOLDER | 12.5 mm | 28.5 mm | 31.4 mm | 31.4mm x 12.5mm x 28.5mm | 0.004000508001016002 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||
|
55.32.9.024.0090
FINDER SpA
|
$3.8402 | Yes | Active | 24 V | 1 W | 600 Ω | 20 A | 400 V | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 19.2 V | 2.4 V | 26.4 V | 20A@400VAC | Random | 10 ms | 5 ms | ANCE; CCC; CE; CSA; CUL; DEMKO; FIMKO; GOST; IMQ; LR; NEMKO; RINA | -40 °C | 85 °C | AC | Silver Nickel | PANEL MOUNT | 8 | 2 FORM C | RT1 | NO | QUICK CONNECT | 20.7 mm | 37.2 mm | 27.7 mm | 27.7mm x 20.7mm x 37.2mm | FINDER SPA | compliant | EAR99 | FINDER | |||||||||||||||||
|
TXS2SA-L-4.5V-X
Panasonic Electronic Components
|
$3.8550 | Active | 4.5 V | 35 mW | 579 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 8 mA | 3.6 V | 3.6 V | 6.75 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CUL; UL | -40 °C | 70 °C | DC | Silver | GOLD | SURFACE MOUNT-STRAIGHT | 8 | BOX; TR, PLASTIC, 15 INCH | 2 FORM C | IP67; RT3 | NO | SOLDER | 7.4 mm | 8.4 mm | 15 mm | 15mm x 7.4mm x 8.4mm | PANASONIC CORP | compliant | EAR99 | Panasonic | 8536.49.00.50 | |||||||||||
|
ACVN51212
Panasonic Electronic Components
|
$3.8822 | Active | 12 V | 160.7 Ω | 14 V | 35 A | 100000 Cycle(s) | SPST | DC | 7 V | 500 mV | 16 V | 35A@14VDC | 3 mΩ | Random | 20 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 4 | 1 FORM A | QUICK CONNECT | 15 mm | 15.7 mm | 22.5 mm | 22.5mm x 15mm x 15.7mm | 0.011000762001524004 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | 8536.41.00.50 | ||||||||||||||||||||||
|
ACNM3112
Panasonic Electronic Components
|
$3.9006 | Yes | Active | 640 mW | 225 Ω | 14 V | 30 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 53 mA | 7.2 V | 1 V | 12 V | 30A@14VDC | 10 ms | 10 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 11 mm | 14.4 mm | 15.5 mm | 15.5mm x 11mm x 14.4mm | PANASONIC CORP | compliant | EAR99 | Panasonic | 8536.41.00.50 | ROHS COMPLIANT | |||||||||||||||||||||
|
8L01-12-001
Coto Technology USA
|
$3.9433 | Yes | Active | 12 V | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 9.6 V | 1 V | 15 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | Tin (Sn) | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | Coto Technology | 8536.41.00.60 | |||||||||||||||
|
TXS2-12V-1
Panasonic Electronic Components
|
$3.9763 | Active | 12 V | 50 mW | 2.88 kΩ | 110 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 4 mA | 9.6 V | 1.2 V | 18 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CUL; UL | -40 °C | 70 °C | DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | IP67; RT3 | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.004000508001016002 inch | PANASONIC CORP | compliant | EAR99 | Panasonic | 8536.49.00.50 | |||||||||||
|
CM1A-R-P-24V
Panasonic Electronic Components
|
$3.9845 | Active | 24 V | 320 Ω | 28 V | 15 A | 50000 Cycle(s) | SPST | DC | 6 V | 2.4 V | 15A@28VDC | 2 mΩ | Random | 20 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 1 FORM A | SOLDER | 15 mm | 23 mm | 20 mm | 20mm x 15mm x 23mm | PANASONIC CORP | unknown | EAR99 | Panasonic | 8536.41.00.50 |