Parametric results for: xcr3064xl-7vqg44c under Programmable Logic Devices

Filter Your Search

31 - 40 of 58,253 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATF22LV10C-10JU
Microchip Technology Inc
$1.6526 Yes Yes Active 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V S-PQCC-J28 Not Qualified e3 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TUBE YES Matte Tin (Sn) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm MICROCHIP TECHNOLOGY INC LCC-28 compliant EAR99 8542.31.00.01 Microchip
ATF22V10C-10SU
Microchip Technology Inc
$1.6545 Yes Yes Active 5 V 10 ns 22 10 10 10 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 90 MHz 132 MACROCELL 5.5 V 4.5 V R-PDSO-G24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm MICROCHIP TECHNOLOGY INC SOIC-24 compliant EAR99 8542.31.00.01 Microchip
EPM3128ATC144-5
Altera Corporation
$1.6605 No No Transferred 3.3 V 5 ns 128 96 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 96 I/O YES 192.3 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G144 Not Qualified e0 3 70 °C 220 20 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP TQFP-144 unknown 8542.39.00.01 QFP 144
ATF16LV8C-10XU
Microchip Technology Inc
$1.6820 Yes Yes Active 3.3 V 10 ns 18 8 7 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 7 DEDICATED INPUTS, 8 I/O PAL-TYPE 71 MHz 64 MACROCELL 5.5 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm MICROCHIP TECHNOLOGY INC 4.40 MM, GREEN, PLASTIC, MO-153, TSSOP-20 compliant EAR99 8542.31.00.01 Microchip
EPM3032ATI44-10N
Altera Corporation
$1.6932 Yes Yes Transferred 3.3 V 10 ns 32 34 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP TQFP-44 unknown 8542.39.00.01 QFP 44
EPM3032ATI44-10
Altera Corporation
$1.6932 No No Transferred 3.3 V 10 ns 32 34 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 85 °C -40 °C 235 20 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP TQFP-44 not_compliant 8542.39.00.01 QFP 44
5M40ZE64C5N
Intel Corporation
$1.6977 Yes Active 1.8 V 14 ns 54 54 54 FLASH PLD OTHER SQUARE 0 DEDICATED INPUTS, 54 I/O 118.3 MHz MACROCELL 1.89 V 1.71 V S-PQFP-G64 Not Qualified e3 3 85 °C 64 PLASTIC/EPOXY HTFQFP TQFP64,.35SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 400 µm QUAD 7 mm 7 mm 1.2 mm INTEL CORP 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 compliant EAR99 8542.39.00.01 Intel
XC2C64A-7VQG100C
AMD Xilinx
$1.7126 Yes Yes Transferred 1.8 V 7.5 ns 64 64 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 64 I/O REAL DIGITAL DESIGN TECHNOLOGY 200 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm XILINX INC 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, VQFP-100 compliant EAR99 8542.39.00.01 QFP 100
XC9536XL-10VQ64C
AMD Xilinx
$1.7900 No Yes Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O 36 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e4 3 70 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC VQFP-64 compliant EAR99 8542.39.00.01 QFP 64
ATF22LV10C-10PU
Microchip Technology Inc
$1.8122 Yes Yes Active 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V R-PDIP-T24 Not Qualified e3 1 85 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 31.877 mm 5.334 mm MICROCHIP TECHNOLOGY INC DIP-24 compliant EAR99 8542.31.00.01 Microchip