Parametric results for: xc7k325t-2fbg900c under Field Programmable Gate Arrays

Filter Your Search

41 - 50 of 410,532 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ICE5LP1K-SG48ITR
Lattice Semiconductor Corporation
$5.7368 Yes Active 1.2 V 39 39 1100 138 9 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 138 CLBS 1.26 V 1.14 V S-XQCC-N48 3 100 °C -40 °C 260 30 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.31.00.01 Lattice Semiconductor
LCMXO2-640ZE-1TG100I
Lattice Semiconductor Corporation
$5.8183 Yes Yes Active 1.2 V 78 78 640 80 FIELD PROGRAMMABLE GATE ARRAY SQUARE 80 CLBS 93.1 MHz 1.26 V 1.14 V S-PQFP-G100 Not Qualified e3 3 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TRAY YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
XC6SLX9-2FTG256C
AMD Xilinx
$5.8839 Yes Yes Transferred 1.2 V 186 186 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC compliant EAR99 8542.39.00.01 BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256
XC6SLX9-2CSG324C
AMD Xilinx
$5.8839 Yes Yes Transferred 1.2 V 200 200 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B324 Not Qualified e1 3 85 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm XILINX INC compliant 3A991.D 8542.39.00.01 BGA 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 324
XC6SLX9-2CSG225C
AMD Xilinx
$5.8839 Yes Yes Transferred 1.2 V 160 160 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B225 Not Qualified e1 3 85 °C 260 30 225 PLASTIC/EPOXY LFBGA BGA225,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 13 mm 13 mm 1.4 mm XILINX INC compliant EAR99 8542.39.00.01 BGA 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 225
ICE40UL1K-CM36AITR1K
Lattice Semiconductor Corporation
$5.9200 Yes Active 1.2 V 26 26 1248 156 9 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 156 CLBS 105.2 MHz 1.26 V 1.14 V S-PBGA-B36 e1 3 100 °C -40 °C 260 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.5 mm 2.5 mm 910 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.31.00.01 Lattice Semiconductor UCBGA-36 2016-07-14
EP4CE10F17C8N
Altera Corporation
$5.9368 Yes Transferred 1 V 179 179 10320 10320 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 10320 CLBS IT CAN ASO OPERATE AT 1.2V SUPPLY 472.5 MHz 1.03 V 970 mV S-PBGA-B256 Not Qualified 85 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ALTERA CORP compliant 8542.39.00.01 BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256
XC3S50-4PQG208C
AMD Xilinx
$5.9845 Yes Yes Obsolete 1.2 V 124 124 1728 50000 192 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 192 CLBS, 50000 GATES 630 MHz 1.26 V 1.14 V S-PQFP-G208 Not Qualified e3 3 85 °C 245 30 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES Tin (Sn) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC compliant EAR99 8542.39.00.01 QFP 30.60 X 30.60 MM, LEAD FREE, PLASTIC, QFP-208 208
ICE40LP1K-CM36
Lattice Semiconductor Corporation
$6.0020 Yes Active 1.2 V 25 25 1280 160 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 160 CLBS 179.21 MHz 1.26 V 1.14 V S-PBGA-B36 Not Qualified e1 3 100 °C -40 °C 260 30 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.5 mm 2.5 mm 910 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.31.00.01 Lattice Semiconductor UCBGA-36
ICE5LP1K-SWG36ITR1K
Lattice Semiconductor Corporation
$6.0050 Yes Active 1.2 V 26 26 1100 138 9 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 138 CLBS 1.26 V 1.14 V S-PBGA-B36 1 100 °C -40 °C 260 30 36 PLASTIC/EPOXY VFBGA BGA36,6X6,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 350 µm BOTTOM 2.078 mm 2.078 mm 491 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.31.00.01