Parametric results for: XC6VCX75T-1FFG784I under Field Programmable Gate Arrays

Filter Your Search

21 - 30 of 410,532 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LCMXO2-256HC-4SG32C
Lattice Semiconductor Corporation
$4.2378 Buy Yes Active 2.5 V 21 21 256 32 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.465 V 2.375 V S-XQCC-N32 Not Qualified e3 3 85 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 600 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
LCMXO2-256HC-4SG48I
Lattice Semiconductor Corporation
$4.3746 Buy Yes Active 2.5 V 40 40 256 32 FIELD PROGRAMMABLE GATE ARRAY SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.6 V 2.375 V S-XQCC-N48 3 100 °C -40 °C 260 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor 2016-05-06
LCMXO2-256HC-4SG48C
Lattice Semiconductor Corporation
$4.6309 Buy Yes Active 2.5 V 40 40 256 32 FIELD PROGRAMMABLE GATE ARRAY SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.6 V 2.375 V S-XQCC-N48 3 85 °C 260 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor 2016-05-06
EP1C3T144C7
Altera Corporation
$4.6797 Buy No No Transferred 1.5 V 104 104 2910 291 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 291 CLBS 320 MHz 1.575 V 1.425 V S-PQFP-G144 Not Qualified e0 3 85 °C 220 20 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP unknown 8542.39.00.01 QFP TQFP-144 144
LCMXO2-640HC-4SG48C
Lattice Semiconductor Corporation
$4.6855 Buy Yes Active 2.5 V 40 40 640 80 FIELD PROGRAMMABLE GATE ARRAY SQUARE 80 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 136.6 MHz 3.6 V 2.375 V S-XQCC-N48 3 85 °C 260 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor 2016-05-06
EP1C3T100C8N
Altera Corporation
$4.7797 Buy Yes Yes Transferred 1.5 V 65 65 2910 291 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 291 CLBS 275 MHz 1.575 V 1.425 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ALTERA CORP unknown 8542.39.00.01 QFP TQFP-100 100
LCMXO2-256HC-5SG32C
Lattice Semiconductor Corporation
$4.8577 Buy Yes Active 2.5 V 21 21 256 32 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.465 V 2.375 V S-XQCC-N32 Not Qualified e3 3 85 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 600 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
XC3S200A-4FTG256C
AMD Xilinx
$4.9093 Buy Yes Yes Transferred 1.2 V 195 160 4032 200000 448 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 448 CLBS, 200000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC compliant EAR99 8542.39.00.01 BGA FTBGA-256 256
XC6SLX4-2TQG144I
AMD Xilinx
$5.0345 Buy Yes Yes Transferred 1.2 V 100 100 3840 300 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300 CLBS 667 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 100 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC compliant EAR99 8542.39.00.01 QFP 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 144
EP4CE30F19A7N
Altera Corporation
$5.1195 Buy Yes Transferred 1.2 V FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE 1.25 V 1.15 V S-PBGA-B324 e1 3 125 °C -40 °C 324 PLASTIC/EPOXY LBGA BGA324,18X18,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 1.55 mm ALTERA CORP compliant 8542.39.00.01 LEAD FREE, FBGA-324