Parametric results for: ts3431iz under Voltage References

Filter Your Search

41 - 50 of 38,140 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL432CPK
Texas Instruments
$0.0938 Buy Yes Yes Active 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 2.204408 % R-PSSO-F3 e3 Not Qualified 2 70 °C 260 30 3 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-89 3 compliant EAR99 8542.39.00.01 Texas Instruments
TL431BCDBVR
Texas Instruments
$0.0969 Buy Yes Yes Active 2.495 V 2.483 V 2.507 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 0.5 % R-PDSO-G5 e3 Not Qualified 1 70 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.39.00.01 Texas Instruments
TL431AIDCKR
Texas Instruments
$0.0969 Buy Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C INDUSTRIAL 1 % R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC 6 compliant EAR99 8542.39.00.01 Texas Instruments
AZ431AZ-ATRG1
Diodes Incorporated
$0.0970 Buy Yes Active 2.5 V 2.49 V 2.51 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
TL431CZ-AP
STMicroelectronics
$0.0976 Buy Yes Active 2.495 V 2.423 V 2.567 V 100 mA 1 NO YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97.338 ppm/°C COMMERCIAL O-PBCY-T3 e3 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY BCY SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) - annealed THROUGH-HOLE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 3 compliant EAR99 8542.39.00.01 STMicroelectronics TO-92, 3 PIN
TL431AILPR
Texas Instruments
$0.0979 Buy Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C INDUSTRIAL 1 % O-XBCY-T3 e3 Not Qualified 85 °C -40 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-92 3 compliant EAR99 8542.39.00.01 Texas Instruments
TL431CDG4
Texas Instruments
$0.1006 Buy No Obsolete 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 2.204408 % R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL431CTA
HTC Korea
$0.1006 Buy Contact Manufacturer 2.495 V 2.483 V 2.507 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED BCY ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 HTC Korea TAEJIN Tech TO-92, 3 PIN
TL431C
HTC Korea
$0.1006 Buy Contact Manufacturer 2.495 V 2.483 V 2.507 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED BCY ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 HTC Korea TAEJIN Tech TO-92, 3 PIN
TL431ASF
HTC Korea
$0.1006 Buy Contact Manufacturer 2.495 V 2.47 V 2.52 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 HTC Korea TAEJIN Tech SOT-23, 3 PIN