Filter Your Search
31 - 40 of 38,140 results
|
TL432ASF
HTC Korea
|
$0.0893 | Contact Manufacturer | 1.24 V | 1.228 V | 1.252 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 122.19 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TAEJIN TECHNOLOGY CO LTD | SOT-23, 3 PIN | unknown | EAR99 | 8542.39.00.01 | HTC Korea TAEJIN Tech | |||||||||||||||||||||||
|
AP431SHBN1TR-G1
Diodes Incorporated
|
$0.0893 | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 43.724 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | VSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 700 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||
|
MMTV431A
Diotec Semiconductor AG
|
$0.0895 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8542.39.00.01 | 2018-06-27 | |||||||||||||||||||||||||||||||||||||||
|
MMTV4041
Diotec Semiconductor AG
|
$0.0898 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8542.39.00.01 | Diotec | |||||||||||||||||||||||||||||||||||||||
![]() |
AS431IAZTR-G1
Diodes Incorporated
|
$0.0909 | Yes | Not Recommended | 2.5 V | 2.487 V | 2.512 V | 100 mA | 1 | NO | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.78 ppm/°C | AUTOMOTIVE | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | DIODES INC | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | TO-92 | 3 | |||||||||||
|
AP431SHBRTR-G1
Diodes Incorporated
|
$0.0919 | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 43.724 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||
|
AZ431AZ-ATRE1
Diodes Incorporated
|
$0.0920 | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 100 mA | 1 | NO | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.788 ppm/°C | AUTOMOTIVE | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||
![]() |
TL432CDBZRG4
Texas Instruments
|
$0.0921 | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 2.204408 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 3 | |||||||
![]() |
TL431LIBIDBZR
Texas Instruments
|
$0.0926 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
![]() |
TL431CDBZRG4
Texas Instruments
|
$0.0932 | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 2.204408 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 3 |