Filter Your Search
111 - 120 of 38,140 results
|
TL431CF
HTC Korea
|
$0.1196 Buy | Contact Manufacturer | 2.495 V | 2.483 V | 2.507 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 48.582 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | TAEJIN TECHNOLOGY CO LTD | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | HTC Korea TAEJIN Tech | |||||||||||||||||||||||||
![]() |
TL431IDR
Texas Instruments
|
$0.1199 Buy | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | INDUSTRIAL | 2.204408 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||||||
|
AS431ARTR-E1
Diodes Incorporated
|
$0.1201 Buy | Yes | Not Recommended | 2.5 V | 2.475 V | 2.525 V | 100 mA | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.788 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
![]() |
AP431G-13
Diodes Incorporated
|
$0.1216 Buy | Yes | Yes | Obsolete | 2.495 V | 2.47 V | 36 V | 250 mA | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | OTHER | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | GREEN, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOIC | 8 | |||||
![]() |
TL431ACDBZR
Texas Instruments
|
$0.1216 Buy | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 3 | ||||||||
![]() |
TL431CPK
Texas Instruments
|
$0.1217 Buy | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 2.204408 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-89 | 3 | ||||||||
![]() |
TL431AMFDT,215
Nexperia
|
$0.1217 Buy | Yes | Active | 2.495 V | 2.47 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | NEXPERIA | PLASTIC, TO-236AB, SOT-23, 3 PIN | compliant | Nexperia | TO-236 | 3 | SOT23 | ||||||||||||
![]() |
TL432QDBZR
Texas Instruments
|
$0.1218 Buy | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | AUTOMOTIVE | 2.204408 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 3 | |||||||
![]() |
TL431ACLPM
Texas Instruments
|
$0.1220 Buy | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | O-XBCY-T3 | e3 | Not Qualified | 70 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TO-92 | 3 | |||||||||||||||
|
TL431CLP-Z
Texas Instruments
|
$0.1220 Buy | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 150 mA | 1 | NO | YES | IT ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 2.44V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | 2 % | O-XBCY-T3 | e3 | 70 °C | 3 | UNSPECIFIED | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | compliant | Texas Instruments |