Parametric results for: ltc1258cs8-5#trpbf under Voltage References

Filter Your Search

1 - 10 of 38,137 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ZTL431AFTA
Diodes Incorporated
$0.0385 Yes Yes Not Recommended 2.5 V 2.475 V 2.525 V 100 mA 2.5 V 20 V 1 YES YES ADJUSTABLE FROM 2.5V TO 20V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 82.424 ppm/°C AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm DIODES INC SOT-23 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
MMTL431B
Diotec Semiconductor AG
$0.0433 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec
MMTL431A
Diotec Semiconductor AG
$0.0452 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Diotec 2017-07-18
MMTL431BR
Diotec Semiconductor AG
$0.0480 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec
MMTL431AR-AQ
Diotec Semiconductor AG
$0.0493 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec
MMTL431AR
Diotec Semiconductor AG
$0.0495 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Diotec 2017-07-28
TL432LIACDBZR
Texas Instruments
$0.0579 Yes Yes Active 2.495 V 2.47 V 2.52 V 2.47 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 63 ppm/°C COMMERCIAL R-PDSO-G3 e4 1 70 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT-23, 3 PIN
AZ431BZ-ATRG1
Diodes Incorporated
$0.0595 Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
TLV431BE5TA
Diodes Incorporated
$0.0602 Yes Yes Active 1.24 V 1.234 V 1.246 V 20 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 151.515 ppm/°C AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.55 mm 2.9 mm 1.45 mm DIODES INC SOT 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
TL431ACDR2G
onsemi
$0.0626 Yes Yes Active 2.495 V 2.453 V 2.537 V 100 mA 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97.338 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body 8 compliant EAR99 8542.39.00.01 onsemi 751-07