Filter Your Search
11 - 20 of 335,414 results
![]() |
AP3783BK6TR-G1
Diodes Incorporated
|
$0.1181 Buy | Yes | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2017-12-07 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||
|
NCP4355BDR2G
onsemi
|
$0.1186 Buy | Yes | Yes | Obsolete | 15 V | 36 V | 3.5 V | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 Narrow Body | 8 | 751-07 | ||||||||||||||
|
BD9D322QWZ-E2
ROHM Semiconductor
|
$0.1198 Buy | Yes | Active | 12 V | 18 V | 4.5 V | 765 mV | 7 V | 3 A | 2 mA | YES | BUCK | 700 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 400 µm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | UMMP-8 | |||||||||||||||
|
TLV61070ADBVR
Texas Instruments
|
$0.1234 Buy | Yes | Yes | Active | 3.6 V | 5 V | 5.5 V | 500 mV | 2.2 V | 5.5 V | 2.5 A | 1 | YES | BOOST | 1 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOT-23, 5 PIN | ||||||||||||
![]() |
AP3783RBK6TR-G1
Diodes Incorporated
|
$0.1235 Buy | Yes | Yes | Active | 15 V | 25 V | 6.8 V | 650 µA | YES | BUCK-BOOST | 80 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDSO-G6 | e3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2017-09-25 | Diodes Incorporated | ||||||||||||||||
![]() |
AP3783RCK6TR-G1
Diodes Incorporated
|
$0.1235 Buy | Yes | Yes | Active | 15 V | 25 V | 6.8 V | 650 µA | YES | BUCK-BOOST | 80 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDSO-G6 | e3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2017-09-25 | Diodes Incorporated | , | |||||||||||||||
|
MC34063AGD
HTC Korea
|
$0.1287 Buy | Contact Manufacturer | SWITCHING REGULATOR | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AP3125HAKTR-G1
Diodes Incorporated
|
$0.1384 Buy | Yes | Yes | Active | 16 V | 13 V | 25 V | 10 V | 11 V | 15 V | 350 mA | 2 mA | YES | BUCK-BOOST | 108 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e3 | 150 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-26, 6 PIN | ||||||||||||
![]() |
AP3125BKTR-G1
Diodes Incorporated
|
$0.1384 Buy | Yes | Yes | Active | 16 V | 25 V | 10 V | 350 mA | 2 mA | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e3 | 150 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||
![]() |
AP3125HBKTR-G1
Diodes Incorporated
|
$0.1457 Buy | Yes | Yes | Active | 16 V | 13 V | 25 V | 10 V | 11 V | 15 V | 350 mA | 2 mA | YES | BUCK-BOOST | 108 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e3 | 150 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-26, 6 PIN |