Parametric results for: adp2504acpz-4-5-r7 under Switching Regulator or Controllers

Filter Your Search

61 - 70 of 335,414 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL2845BDR-8
Texas Instruments
$0.2109 Yes Yes Active 15 V 5 V 30 V 12 V 4.95 V 5.05 V 1 A 15 V 30 V 30 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
AP1603WG-7
Diodes Incorporated
$0.2110 Yes Obsolete 2 V 3.3 V 5.5 V 1.1 V 400 mA YES BOOST 150 kHz SEATED HT-CALCULATED, ALSO OPERATES AT 5... more SWITCHING REGULATOR PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G6 e3 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm DIODES INC GREEN, SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
TL494CDR
Texas Instruments
$0.2125 Yes Yes Active 15 V 5 V 40 V 7 V 4.75 V 5.25 V 250 mA 15 V 7 V 40 V 15 mA YES PUSH-PULL 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e4 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
AP4305KTR-G1
Diodes Incorporated
$0.2178 Yes Active 5 V 18 V 2.5 V 5 V 1 mA YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 GREEN, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
TL494CPWR
Texas Instruments
$0.2205 Yes Yes Active 15 V 5 V 40 V 7 V 4.75 V 5.25 V 250 mA 15 V 7 V 40 V 15 mA YES PUSH-PULL 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e4 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
TPS562202DRLR
Texas Instruments
$0.2210 Yes Yes Active 12 V 17 V 4.3 V 804 mV 7 V 2 A 12 V 520 µA 1 YES BUCK 580 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-F6 e3 1 150 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm TEXAS INSTRUMENTS INC SOT-5X3, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2020-09-19
TPS562207SDRLR
Texas Instruments
$0.2210 Yes Yes Active 12 V 17 V 4.3 V 804 mV 7 V 2 A 12 V 750 µA 1 YES BUCK 580 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 R-PDSO-F6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2020-10-30
TPS562207DRLR
Texas Instruments
$0.2210 Yes Yes Active 12 V 17 V 4.3 V 804 mV 7 V 2 A 12 V 750 µA 1 YES BUCK 580 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-F6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm TEXAS INSTRUMENTS INC SOT-5X3, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2020-06-25
TPS562201DDCR
Texas Instruments
$0.2210 Yes Yes Active 12 V 17 V 4.5 V 760 mV 7 V 2 A 1 YES BUCK 580 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments
TPS562202SDRLR
Texas Instruments
$0.2215 Yes Yes Active 12 V 17 V 4.3 V 804 mV 7 V 2 A 12 V 520 µA 1 YES BUCK 580 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-F6 e3 1 150 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2020-11-01