Filter Your Search
41 - 50 of 8,611,886 results
|
NTE0303MC-R
Murata Power Solutions
|
$1.0000 Buy | Yes | Active | 3.3 V | 3.3 V | 3.63 V | 2.97 V | 303 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 14 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8/14,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | 1.27 mm | DUAL | MURATA POWER SOLUTIONS INC | compliant | |||||||||||||||||||
|
EPM7121V-15R-034DH
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
VFT150PS48
XP Power
|
$1.0000 Buy | Yes | Yes | Active | 115 V | 48 V | 264 V | 90 V | 47.04 V | 48.96 V | 2.1 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 100.8 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | compliant | PACKAGE | EAR99 | ||||||||||||
|
ECP60UT02
XP Power
|
$1.0000 Buy | Yes | Obsolete | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 3 | NO | YES | 130 kHz | +/-15 V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | compliant | PACKAGE | EAR99 | |||||||||||||
|
ECP40UD01
XP Power
|
$1.0000 Buy | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 5 A | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | UL | 70 °C | -10 °C | 50.8 mm | 88.9 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||||||||||||||||||||||||||||||
|
EPM7051V-12R-084SH
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM7241V-15R-034DH
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM7241V-15R-067SH
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AFM60US24C2
XP Power
|
$1.0000 Buy | Yes | Obsolete | 115 V | 24 V | 264 V | 80 V | 23.52 V | 24.48 V | 2.5 A | 1 | NO | NO | 52 kHz | Warm-up time max = 3sec | AC-DC REGULATED POWER SUPPLY MODULE | 87.8 % | 1 % | 2.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 60 W | R-XXMA-X | CCC, EN, IEC, UL | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | PACKAGE | XP POWER | |||||||||||||||||
|
EPM7241V-3R3-152DH
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant |