Filter Your Search
1 - 10 of 8,612,347 results
![]() |
SMI-US-3
CUI Inc
|
$0.3016 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | CUI INC | unknown | CUI Inc. | |||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
TPS65132T6YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.6 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.6 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.00015 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 448 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | BGA | DSBGA-15 | 15 | EAR99 | 8542.39.00.01 | ||||||
![]() |
TPS65132LYFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.4 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.4 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000145 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 432 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | DSBGA-15 | EAR99 | 8542.39.00.01 | ||||||||
![]() |
TPS65132B5YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.5 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.5 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000148 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 440 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | DSBGA-15 | EAR99 | 8542.39.00.01 | ||||||||
![]() |
TPS65132AYFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5.4 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.4 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000145 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 432 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | DSBGA-15 | EAR99 | 8542.39.00.01 | ||||||||
![]() |
TPS65132L0YFFR
Texas Instruments
|
$0.5533 | Yes | Yes | Active | 3.7 V | 5 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000135 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 400 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | BGA | DSBGA-15 | 15 | EAR99 | 8542.39.00.01 | ||||||
|
AM1DS-0505DH30JZ
Aimtec
|
$0.5876 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.3 V | 5.7 V | 100 mA | 2 | NO | NO | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | aimtec | SIP-7/5 PIN | EAR99 | ||||||||||||
![]() |
TPS65132T6YFFT
Texas Instruments
|
$0.5944 | Yes | Yes | Active | 3.7 V | 5.6 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.6 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.00015 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 448 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | BGA | DSBGA-15 | 15 | EAR99 | 8542.39.00.01 | ||||||
|
AM1SS-1205SJZ
Aimtec
|
$0.6037 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.3 V | 5.7 V | 200 A | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC | SIP | SIP4,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | AIMTEC INC | compliant | aimtec | |||||||||||||
|
AM1SS-2415SJZ
Aimtec
|
$0.6382 | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 12.9 V | 17.1 V | 67 A | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC | SIP | SIP4,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | AIMTEC INC | compliant |