Parametric results for: R0.5D10-3.305 under Power Supply Modules

Filter Your Search

11 - 20 of 8,612,550 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM1DS-0505DH30JZ
Aimtec
$0.5876 Buy Yes Active 5 V 5 V 5.5 V 4.5 V 4.3 V 5.7 V 100 mA 2 NO NO ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 82 % 1.2 % 10 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 1 W R-PSMA-T5 CE, IEC, EN, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.65 mm 10.41 mm AIMTEC INC SIP-7/5 PIN compliant EAR99 aimtec
TPS65132T6YFFT
Texas Instruments
$0.5944 Buy Yes Yes Active 3.7 V 5.6 V 5.5 V 2.5 V 4 V 6 V 80 mA 2 YES YES 2.25 MHz ALSO -5.6 NEGATIVE VOUT AVAILABLE Single Inductor Power Supply 90 % 0.00015 % 1 UNDER VOLTAGE LOCKOUT; THERMAL HYBRID 448 mW R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED VFBGA BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-15 compliant EAR99 Texas Instruments BGA 15 8542.39.00.01
AM1SS-1205SJZ
Aimtec
$0.6037 Buy Yes Active 12 V 5 V 13.2 V 10.8 V 4.3 V 5.7 V 200 A 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 15 % 1 SHORT CIRCUIT 0.0265 Vrms HYBRID 1 W R-PSIP-T4 CE, EN, IEC, UL 105 °C -40 °C NOT SPECIFIED EN/UL 62368-1 NOT SPECIFIED 4 PLASTIC SIP SIP4,.2 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm AIMTEC INC compliant aimtec
ENP-360-24
Mean Well
$0.6308 Buy Yes Active 115 V 27.6 V 264 V 90 V 23.5 V 30 V 13 A 1 NO YES ALSO HAS DC SUPPLY VOLTAGE 127-370 VDC AC-DC POWER FACTOR CORRECTION MODULE 93 % 0.5 % 1 % 1 OVER LOAD, OVER VOLTAGE, OVER TEMPERATURE, SHORT CIRCUIT 0.053025 Vrms HYBRID 359 W 1.1 s R-XXMA-X BS, EAC, EN, IEC, UL 70 °C -30 °C NOT SPECIFIED EN/IEC/UL 62368-1 NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 45.5 mm 192 mm 179 mm MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well
AM1SS-2415SJZ
Aimtec
$0.6382 Buy Yes Active 24 V 15 V 26.4 V 21.6 V 12.9 V 17.1 V 67 A 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 81 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265 Vrms HYBRID 1 W R-PSIP-T4 CE, EN, IEC, UL 105 °C -40 °C NOT SPECIFIED EN/UL 62368-1 NOT SPECIFIED 4 PLASTIC SIP SIP4,.2 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm AIMTEC INC compliant
AM1SS-2403SJZ
Aimtec
$0.6382 Buy Yes Active 24 V 3.3 V 26.4 V 21.6 V 2.83 V 3.762 V 303 A 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 75 % 1.5 % 20 % 1 SHORT CIRCUIT 0.0265 Vrms HYBRID 1 W R-PSIP-T4 CE, EN, IEC, UL 105 °C -40 °C NOT SPECIFIED EN/UL 62368-1 NOT SPECIFIED 4 PLASTIC SIP SIP4,.2 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm AIMTEC INC compliant aimtec
AM1DS-1212SH30JZ
Aimtec
$0.6608 Buy Yes Active 12 V 12 V 13.2 V 10.8 V 10.32 V 13.68 V 83 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 81 % 1.2 % 10 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 996 mW R-PSMA-T4 CE, IEC, EN, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.65 mm 10.41 mm AIMTEC INC SIP-7/4 PIN compliant aimtec
AM1PS-0505SH30JZ
Aimtec
$0.6720 Buy Yes Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 1 NO NO SEATED HGT-CALCULATED DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-PDMA-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm 8.52 mm AIMTEC INC DIP-8/4 compliant EAR99 aimtec 2018-06-12
AMSRL-7809JZ
Aimtec
$0.7327 Buy Yes Yes Active 9 V 36 V 12 V 8.1 V 9.9 V 500 mA YES 700 kHz SWITCHING REGULATOR 1 R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8/10,.45 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL 8.5 mm 15.24 mm 8.5 mm AIMTEC INC SMD-10/8 PIN compliant EAR99 aimtec 8542.39.00.01 2018-06-12
TPS65132WRVCR
Texas Instruments
$0.7389 Buy Yes Yes Active 3.7 V 5.4 V 5.5 V 2.5 V 4 V 6 V 80 mA 2 YES YES 2.25 MHz ALSO -5.4 NEGATIVE VOUT AVAILABLE Single Inductor Power Supply 90 % 0.000145 % 1 UNDER VOLTAGE LOCKOUT; THERMAL HYBRID 432 mW R-PQCC-N20 e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.12X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 4 mm 800 µm TEXAS INSTRUMENTS INC WQFN-20 compliant EAR99 Texas Instruments 8542.39.00.01