Filter Your Search
41 - 50 of 8,612,551 results
|
EPM6052V-12R-084SR
Eaton Corporation
|
$1.0000 | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 84 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T5 | CS, EN, IEC, UL | 100 °C | -40 °C | IEC 62368-1 | 5 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 5.99 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | ||||||||||||||||||
|
EPM6242V-05R-100DR
Eaton Corporation
|
$1.0000 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 100 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | CS, EN, IEC, UL | 100 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 5.99 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | ||||||||||||||||||
![]() |
ASA00BB18-LS
Artesyn Embedded Technologies
|
$1.0000 | Yes | Yes | Transferred | 12 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-XDMA-P8 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 31.75 mm | 10.16 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | DIP | Module-8 | 8 | EAR99 | |||||||||||||||||
|
EPM7241V-12R-084SH
Eaton Corporation
|
$1.0000 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 84 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | EN, CS, IEC | 100 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.06 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | |||||||||||||||||
![]() |
VFT150PS05
XP Power
|
$1.0000 | Yes | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 16 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0300475 Vrms | HYBRID | 80 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | compliant | PACKAGE | EAR99 | ||||||||||||||
|
EPM7051V-15R-034DH
Eaton Corporation
|
$1.0000 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 34 mA | 2 | NO | NO | ADDITIONAL -15V O/P ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T5 | EN, CS, IEC | 100 °C | -40 °C | IEC 62368-1 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.06 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | ||||||||||||||||
|
ACM24US15
XP Power
|
$1.0000 | Yes | Active | XP POWER LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BWR-15/670-D12A-C
Murata Power Solutions
|
$1.0000 | Yes | Not Recommended | 24 V | 15 V | 36 V | 9 V | 14.25 V | 15.75 V | 2 | NO | YES | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 20 W | S-MDMA-P7 | e4 | Not Qualified | 60 °C | -40 °C | 7 | METAL | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | MURATA POWER SOLUTIONS INC | compliant | ROHS COMPLIANT PACKAGE-7 | |||||||||||||||||||||||
|
ECP60UD02
XP Power
|
$1.0000 | Yes | Obsolete | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 2 | NO | YES | 130 kHz | 15V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | compliant | PACKAGE | EAR99 | ||||||||||||||||
|
ULT-12/2.5-D48PM-C
Murata Power Solutions
|
$1.0000 | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.125 % | 1 | HYBRID | 30.3 W | R-XDMA-N8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 19.05 mm | 23.4 mm | 9.4 mm | MURATA POWER SOLUTIONS INC | compliant |