Parametric results for: pba100f-12-v under Power Supply Modules

Filter Your Search

41 - 50 of 8,612,550 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASA00BB18-LS
Artesyn Embedded Technologies
$1.0000 Yes Yes Transferred 12 V 12 V 36 V 9 V 11.76 V 12.24 V 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE; SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 6 W R-XDMA-P8 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 20.32 mm 31.75 mm 10.16 mm ARTESYN EMBEDDED TECHNOLOGIES DIP Module-8 8 unknown EAR99
EPM6242V-05R-100DR
Eaton Corporation
$1.0000 Yes Active 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 100 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 15 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T4 CS, EN, IEC, UL 100 °C -40 °C IEC 62368-1 4 PLASTIC/EPOXY SIP SIP5/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 5.99 mm 19.65 mm 10.71 mm EATON CORP compliant
EPM6052V-12R-084SR
Eaton Corporation
$1.0000 Yes Active 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 84 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T5 CS, EN, IEC, UL 100 °C -40 °C IEC 62368-1 5 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 5.99 mm 19.65 mm 10.71 mm EATON CORP compliant
VFT150PS05
XP Power
$1.0000 Yes Yes Active 115 V 5 V 264 V 90 V 4.9 V 5.1 V 16 A 1 NO NO 115 kHz AC-DC REGULATED POWER SUPPLY MODULE 83 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0300475 Vrms HYBRID 80 W 2.035 s R-XXFM-X UL, IEC, EN 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 76.2 mm 127 mm XP POWER LTD PACKAGE compliant EAR99
ACM24US15
XP Power
$1.0000 Yes Active XP POWER LTD compliant
BWR-15/670-D12A-C
Murata Power Solutions
$1.0000 Yes Not Recommended 24 V 15 V 36 V 9 V 14.25 V 15.75 V 2 NO YES ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 20 W S-MDMA-P7 e4 Not Qualified 60 °C -40 °C 7 METAL SQUARE MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL MURATA POWER SOLUTIONS INC ROHS COMPLIANT PACKAGE-7 compliant
ECP60UD02
XP Power
$1.0000 Yes Obsolete 90 V 5 V 264 V 85 V 4.5 V 5.5 V 7 A 2 NO YES 130 kHz 15V ADDITIONAL OUTPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 88 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT HYBRID 60 W 15 ms R-XXMA-X UL, ANSI, IEC, EN, CE 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 50.8 mm 101.6 mm XP POWER LTD PACKAGE compliant EAR99
ULT-12/2.5-D48PM-C
Murata Power Solutions
$1.0000 Yes Obsolete 48 V 12 V 75 V 36 V 9.6 V 13.2 V 1 NO YES SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.125 % 1 HYBRID 30.3 W R-XDMA-N8 NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 19.05 mm 23.4 mm 9.4 mm MURATA POWER SOLUTIONS INC compliant
EPM7241V-12R-084SH
Eaton Corporation
$1.0000 Yes Active 24 V 12 V 26.4 V 21.6 V 11.4 V 12.6 V 84 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 79 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T4 EN, CS, IEC 100 °C -40 °C IEC 62368-1 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
EPM7121V-12R-042DH
Eaton Corporation
$1.0000 Yes Active 12 V 12 V 13.2 V 10.8 V 11.4 V 12.6 V 84 mA 2 NO NO ADDITIONAL -12V O/P ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T5 EN, CS, IEC 100 °C -40 °C IEC 62368-1 5 PLASTIC/EPOXY SIP SIP5/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant