Filter Your Search
51 - 60 of 8,612,550 results
|
EPM7121V-12R-042DH
Eaton Corporation
|
$1.0000 Buy | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 84 mA | 2 | NO | NO | ADDITIONAL -12V O/P ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T5 | EN, CS, IEC | 100 °C | -40 °C | IEC 62368-1 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.06 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | ||||||||||||||||
|
EPM7121V-15R-034DH
Eaton Corporation
|
$1.0000 Buy | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 67 mA | 2 | NO | NO | ADDITIONAL -15V O/P ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T5 | EN, CS, IEC | 100 °C | -40 °C | IEC 62368-1 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.06 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | ||||||||||||||||
|
NTE0303MC-R
Murata Power Solutions
|
$1.0000 Buy | Yes | Active | 3.3 V | 3.3 V | 3.63 V | 2.97 V | 303 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 14 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8/14,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | 1.27 mm | DUAL | MURATA POWER SOLUTIONS INC | compliant | ||||||||||||||||||||||
![]() |
VEL12US090-UK-JA
XP Power
|
$1.0000 Buy | Yes | Yes | Active | 100 V | 9 V | 264 V | 90 V | 8.55 V | 9.45 V | 1.28 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 12 W | 4.03 s | R-XXMA-X | AU, CB, CCC, CE, EN, NZ, IEC, UKCA, UL | 60 °C | IEC/EN/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 49.5 mm | 76 mm | 46.37 mm | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||
![]() |
VEL12US090-EU-JA
XP Power
|
$1.0000 Buy | Yes | Yes | Active | 100 V | 9 V | 264 V | 90 V | 8.55 V | 9.45 V | 1.28 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 12 W | 4.03 s | R-XXMA-X | AU, CB, CCC, CE, EN, NZ, IEC, UKCA, UL | 60 °C | IEC/EN/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 29.5 mm | 76 mm | 57.57 mm | XP POWER LTD | compliant | XP POWER | PACKAGE | EAR99 | |||||||||||||||||
|
AKM65US15C2
XP Power
|
$1.0000 Buy | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM7051V-12R-084SH
Eaton Corporation
|
$1.0000 Buy | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 84 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | EN, CS, IEC | 100 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.06 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | |||||||||||||||||
|
EPM7241V-15R-034DH
Eaton Corporation
|
$1.0000 Buy | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.25 V | 15.75 V | 67 mA | 2 | NO | NO | ADDITIONAL -15V O/P ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T5 | EN, CS, IEC | 100 °C | -40 °C | IEC 62368-1 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.06 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | ||||||||||||||||
|
EPM7241V-15R-067SH
Eaton Corporation
|
$1.0000 Buy | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.25 V | 15.75 V | 34 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | EN, CS, IEC | 100 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.06 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | |||||||||||||||||
![]() |
VFT150PS48
XP Power
|
$1.0000 Buy | Yes | Yes | Active | 115 V | 48 V | 264 V | 90 V | 47.04 V | 48.96 V | 2.1 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 100.8 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | compliant | PACKAGE | EAR99 |