Parametric results for: nds6d2415ec under Power Supply Modules

Filter Your Search

31 - 40 of 8,612,550 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM1DR-0503SJZ
Aimtec
$0.8609 Buy Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED AIMTEC INC compliant EAR99 2019-05-15
AM1LS-0509SVZ
Aimtec
$0.8671 Buy Yes Active 5 V 9 V 5.5 V 4.5 V 111 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G8 CE, EN, IEC, UL 1 105 °C -40 °C 245 IEC/EN/UL 62368-1 60 8 PLASTIC/EPOXY DMA MODULE,8LEAD,.45 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.5 mm 13.2 mm 7.5 mm AIMTEC INC compliant EAR99 2019-09-30
BM81028AMWV-ZE2
ROHM Semiconductor
$0.8939 Buy Yes Not Recommended TFT LCD POWER SUPPLY MODULE INDUSTRIAL NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor
AM1PS-2403SJZ
Aimtec
$0.9128 Buy Yes Active 24 V 3.3 V 26.4 V 21.6 V 3.828 V 303 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 75 % 1.5 % 20 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-T4 CE, CIS, EN, IEC, UL 105 °C -40 °C NOT SPECIFIED EN/IEC 62368-1 NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm 8.45 mm AIMTEC INC compliant DIP-8/4
AM1PS-1205SJZ
Aimtec
$0.9164 Buy Yes Active 12 V 5 V 13.2 V 10.8 V 5.8 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 15 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-T4 CE, CIS, EN, IEC, UL 105 °C -40 °C NOT SPECIFIED EN/IEC 62368-1 NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm 8.45 mm AIMTEC INC compliant DIP-8/4
SMI-US-5
CUI Inc
$0.9245 Buy Active AC-DC REGULATED POWER SUPPLY MODULE CUI INC compliant EAR99 CUI Inc.
AM1DR-0503SH30JZ
Aimtec
$0.9275 Buy Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED AIMTEC INC compliant
AM1LS-0505SH30-NZ
Aimtec
$0.9401 Buy Yes Yes Obsolete 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 82 % 1.2 % 15 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID INDUSTRIAL 1 W R-PDMA-G5 1 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.5 mm 13.2 mm 7.25 mm AIMTEC INC compliant EAR99 aimtec SMD-8/5 PIN
EPM6122V-12R-042DR
Eaton Corporation
$1.0000 Buy Yes Active 12 V 12 V 13.2 V 10.8 V 11.4 V 12.6 V 42 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T4 CS, EN, IEC, UL 100 °C -40 °C IEC 62368-1 4 PLASTIC/EPOXY SIP SIP5/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 5.99 mm 19.65 mm 10.71 mm EATON CORP compliant
EPM7051V-15R-067SH
Eaton Corporation
$1.0000 Buy Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 34 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 85 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T4 EN, CS, IEC 100 °C -40 °C IEC 62368-1 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant