Parametric results for: nds6d2415ec under Power Supply Modules

Filter Your Search

101 - 110 of 8,612,550 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CRR1S0505SC
Murata Manufacturing Co Ltd
$1.9576 Buy Yes Active 5 V 5 V 5.5 V 4.4 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 69 % 1.2 % 14 % 1 HYBRID INDUSTRIAL 1 W R-XSIP-T4 UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.5 mm 10.25 mm MURATA MANUFACTURING CO LTD SIP-6/4 compliant
N7803-1PH
Mean Well
$1.9640 Buy Active MEAN WELL ENTERPRISES CO LTD compliant Mean Well
IEB0105S15
XP Power
$1.9820 Buy Yes Obsolete DC-DC UNREGULATED POWER SUPPLY MODULE XP POWER LTD compliant XP POWER
IEB0105S12
XP Power
$1.9820 Buy Yes Obsolete DC-DC UNREGULATED POWER SUPPLY MODULE XP POWER LTD compliant XP POWER
AM1DS-2405SJZ
Aimtec
$1.9894 Buy Yes Active 24 V 5 V 26.4 V 21.6 V 4.3 V 5.7 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 79 % 1.2 % 10 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 1 W R-PSMA-T4 CE, IEC, EN, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.65 mm 10.41 mm AIMTEC INC SIP-7/4 PIN compliant aimtec
SVR05S12-TR
XP Power
$2.0012 Buy Yes Obsolete DC-DC REGULATED POWER SUPPLY MODULE 245 30 XP POWER LTD compliant XP POWER
MEE1S0315SC
Murata Manufacturing Co Ltd
$2.0352 Buy Yes Active 3.3 V 15 V 3.63 V 2.97 V 67 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 84.5 % 1.1 % 10 % 1 0.0123725 Vrms HYBRID INDUSTRIAL 1 W R-XSIP-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED SIP SIP4,.04,100 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 10 mm 11.53 mm 6.25 mm MURATA MANUFACTURING CO LTD compliant EAR99 2020-06-04
EPM7121V-12R-084SH
Eaton Corporation
$2.0393 Buy Yes Active 12 V 12 V 13.2 V 10.8 V 11.4 V 12.6 V 84 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T4 EN, CS, IEC 100 °C -40 °C IEC 62368-1 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
EPM7241V-05R-200SH
Eaton Corporation
$2.0393 Buy Yes Active 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 200 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 79 % 1.2 % 15 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T4 EN, CS, IEC 100 °C -40 °C IEC 62368-1 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
EPM7121V-15R-067SH
Eaton Corporation
$2.0393 Buy Yes Active 12 V 15 V 13.2 V 10.8 V 14.25 V 15.75 V 67 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 81 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T4 EN, CS, IEC 100 °C -40 °C IEC 62368-1 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant