Parametric results for: LTC1643ALCGN#PBF under Power Management Circuits

Filter Your Search

1 - 10 of 770,961 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MIC2544-1YMM-TR
Microchip Technology Inc
$0.0272 Buy Yes Active 5 V 2.7 V 5.5 V 1 YES YES LOAD SWITCH 1 S-PDSO-G8 e4 2 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Microchip
AP2331W-7
Diodes Incorporated
$0.0350 Buy Yes Yes Active 5 V 2.7 V 5.2 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm DIODES INC ROHS COMPLIANT, SC-59, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated SOIC 3
FPF1504UCX
onsemi
$0.0547 Buy Yes Yes Active 3.3 V 1 V 3.6 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL S-PBGA-B4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 960 µm 960 µm 625 µm ONSEMI WLCSP-4 compliant EAR99 8542.39.00.01 onsemi WLCSP-4 567RH
AP2191DWG-7
Diodes Incorporated
$0.0661 Buy Yes Yes Active 5 V 2.7 V 5.5 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.45 mm DIODES INC SOT-25, 5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated SOT 5
TPS22919DCKR
Texas Instruments
$0.0726 Buy Yes Yes Active 5.5 V 1.6 V 1 e3 1 260 30 6 Matte Tin (Sn) TEXAS INSTRUMENTS INC SC-70, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments
MCP100T-300I/TT
Microchip Technology Inc
$0.0732 Buy Yes Yes Active 2.85 V 1 V 5.5 V 60 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MICROCHIP TECHNOLOGY INC PLASTIC, SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Microchip SOT-23 3
TPS22919DCKT
Texas Instruments
$0.0772 Buy Yes Yes Active 5.5 V 1.6 V 1 e3 1 260 30 6 Matte Tin (Sn) TEXAS INSTRUMENTS INC SC-70, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2019-02-16
MCP100-485DI/TO
Microchip Technology Inc
$0.0780 Buy Yes Yes Active 4.6 V 1 V 5.5 V 60 µA +4.73V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM MICROCHIP TECHNOLOGY INC PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01 Microchip TO-92 3
TCM809ZVLB713
Microchip Technology Inc
$0.0780 Buy Yes Yes Active 2.5 V 1 V 5.5 V 25 µA +2.32V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICROCHIP TECHNOLOGY INC LEAD FREE, PLASTIC, SC-70, 3-PIN compliant EAR99 8542.39.00.01 Microchip SOIC 3
APX803S05-29SA-7
Diodes Incorporated
$0.0832 Buy Yes Active 1 V 5.5 V +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated