Parametric results for: x5045s8 under Power Management Circuits

Filter Your Search

121 - 130 of 770,961 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APX810-44SAG-7
Diodes Incorporated
$0.1244 Yes Yes Obsolete 1 V 5.5 V 40 µA +4.38V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
BD48E23G-MTR
ROHM Semiconductor
$0.1249 Yes Active 1.53 µA +2.3V YES NO VOLTAGE DETECTOR CMOS INDUSTRIAL R-PDSO-G5 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL ROHM CO LTD compliant EAR99 8542.39.00.01
APX803-29SAG-7
Diodes Incorporated
$0.1250 Yes Yes Obsolete 1.1 V 5.5 V 40 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
SGM809B-TXN3LG/TR
SG Micro Corp
$0.1257 Yes Contact Manufacturer 3.3 V 1 V 5.5 V 590 nA +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.15 mm SG MICRO CORP SOT-23, 3 PIN unknown
AP9101CAK-ABTRG1
Diodes Incorporated
$0.1259 Yes Obsolete 3.5 V 1.5 V 5.5 V 4.425V,4.225V 1 YES NO Cascade Function:N;CTL:N;Integrated MOSFET:N;PS:N BATTERY PROTECTOR 1 CMOS INDUSTRIAL R-PDSO-G5 e3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm DIODES INC SOT-25,5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
APX824-31W5G-7
Diodes Incorporated
$0.1260 Yes Yes Active 1.1 V 5.5 V 40 µA +3.08V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.3 mm DIODES INC SOT GREEN, SOT-25, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
APX824-23W5G-7
Diodes Incorporated
$0.1260 Yes Yes Active 1.1 V 5.5 V 40 µA +2.25V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.3 mm DIODES INC SOT GREEN, SOT-25, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
APX812-46UG-7
Diodes Incorporated
$0.1297 Yes Active 40 µA +4.63V YES NO INDUSTRIAL e3 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY TO-253 YES MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
XC61JN4502ML-G
Torex Semiconductor LTD
$0.1319 Yes Active VOLTAGE DETECTOR e3 260 10 Tin (Sn) TOREX SEMICONDUCTOR LTD , compliant EAR99 8542.39.00.01 2017-09-12
XC6119N16A7R-G
Torex Semiconductor LTD
$0.1321 Yes Active 1 V 700 mV 6 V 1.8 µA +1.6V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-N4 e4 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY VSON SOLCC4,.05,22 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NICKEL GOLD NO LEAD 550 µm DUAL 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex