Filter Your Search
41 - 50 of 673,968 results
![]() |
TLV74128PDQNR
Texas Instruments
|
$0.0496 Buy | Yes | Yes | Active | 5.5 V | 3.3 V | 2.8 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 565 mV | 0.03 % | 1 | 2.842 V | 2.758 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||||||
![]() |
TLV74230PDQNR
Texas Instruments
|
$0.0496 Buy | Yes | Yes | Active | 5.5 V | 2 V | 3 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 1 | 3.045 V | 2.955 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2018-06-06 | ||||||||||||||
![]() |
TLV741285PDQNR
Texas Instruments
|
$0.0496 Buy | Yes | Yes | Active | 5.5 V | 3.35 V | 2.85 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 565 mV | 0.03 % | 1 | 2.8927 V | 2.8072 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||||||
![]() |
TLV71325PDBVR
Texas Instruments
|
$0.0500 Buy | Yes | Yes | Active | 5.5 V | 1.4 V | 2.5 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 481 mV | 6 V | 0.005 % | 0.03 % | 1 | 2.5375 V | 2.4625 V | CMOS | 1.5 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||
![]() |
AP2114H-1.8TRG1
Diodes Incorporated
|
$0.0516 Buy | Yes | Active | 6 V | 2.8 V | 1.8 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 0.00576 % | 0.01798 % | 1 | 1.827 V | 1.773 V | CMOS | 1.5 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 150 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | GREEN, SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | SOT-223 | 4 | ||||||
|
LM78L08
Continental Device India Ltd
|
$0.0516 Buy | Yes | Active | 23 V | 10.5 V | 8 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | 5 % | O-PBCY-T3 | 125 °C | TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
DI78L06ZAB
Diotec Semiconductor AG
|
$0.0517 Buy | Yes | Active | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 6.3 V | 5.7 V | 5 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92, 3-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2019-12-10 | |||||||||||||||||||||
|
DI78L05ZAB
Diotec Semiconductor AG
|
$0.0517 Buy | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | 5 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92, 3-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Diotec | 2019-12-10 | ||||||||||||||||||||
|
DI78L12ZAB
Diotec Semiconductor AG
|
$0.0517 Buy | Yes | Active | 27 V | 14.5 V | 12 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 12.6 V | 11.4 V | 5 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92, 3-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2019-12-10 | |||||||||||||||||||||
|
LDI1117-1.2U
Diotec Semiconductor AG
|
$0.0523 Buy | Yes | Active | 15 V | 3 V | 1.2 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.043402778 % | 0.833 % | 1 | 1.248 V | 1.152 V | 4 % | R-PDSO-F4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.55 mm | DIOTEC SEMICONDUCTOR AG | SOT-89, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diotec | 2019-12-09 |