Parametric results for: cs5207-1gt3 under Linear Regulator ICs

Filter Your Search

11 - 20 of 673,968 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV74133PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 3.8 V 3.3 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 540 mV 0.03 % 1 3.3495 V 3.2505 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 2017-07-21 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV741105PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 1.4 V 1.05 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 0.03 % 1 1.1 V 1 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 8542.39.00.01
TLV74118PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 2.3 V 1.8 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 695 mV 0.03 % 1 1.827 V 1.773 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 2017-07-21 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74111PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 1.4 V 1.1 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 0.03 % 1 1.15 V 1.05 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 2017-07-21 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74125PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 3 V 2.5 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 565 mV 0.03 % 1 2.5375 V 2.4625 V 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 2017-07-21 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74110PDBVR
Texas Instruments
$0.0447 Yes Yes Active 5.5 V 1.4 V 1 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 0.03 % 1 1.05 V 950 mV 1.5 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 2017-07-21 Fixed,Positive,Single Output,Ldo Texas Instruments
HT7130-2
Holtek Semiconductor Inc
$0.0460 Active 30 V 4 V 3 V 35 mV 30 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 33 V 0.156 % 0.045 % 1 3.03 V 2.97 V CMOS 1 % R-PSSO-F3 150 °C 85 °C -40 °C 3 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES FLAT 1.5 mm SINGLE 2.495 mm 4.55 mm 1.6 mm HOLTEK SEMICONDUCTOR INC unknown EAR99 Fixed,Positive,Single Output,Ldo 8542.39.00.01
AP7335-WG-7
Diodes Incorporated
$0.0466 Yes Yes Active 150 mV 300 mA ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 5 V 800 mV e3 1 150 °C 260 30 LSSOP SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN 950 µm 1.6 mm 3 mm 1.45 mm DIODES INC compliant EAR99 Adjustable,Positive,Single Output,Ldo Diodes Incorporated 8542.39.00.01
LM78L09
Continental Device India Ltd
$0.0477 Yes Active 24 V 12 V 9 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.175 % 0.09 % 1 9.45 V 8.55 V 5 % O-PBCY-T3 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM CONTINENTAL DEVICE INDIA LTD compliant EAR99 Fixed,Positive,Single Output,Standard Drop 8542.39.00.01
MIC5365-1.2YD5-TR
Microchip Technology Inc
$0.0479 Yes Active 5.5 V 2.5 V 1.2 V 180 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 380 mV 6 V 0.0036 % 0.012 % 1 1.236 V 1.164 V CMOS 3 % R-PDSO-G5 e4 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSSOP5/6,.06,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC TSOT-23, 5 PIN compliant EAR99 Fixed,Positive,Single Output,Ldo Microchip 8542.39.00.01