Filter Your Search
31 - 40 of 673,968 results
![]() |
TLV74110PDQNR
Texas Instruments
|
$0.0496 | Yes | Yes | Active | 5.5 V | 1.4 V | 1 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 0.03 % | 1 | 1.05 V | 950 mV | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||
![]() |
TLV74111PDQNR
Texas Instruments
|
$0.0496 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.1 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 0.03 % | 1 | 1.15 V | 1.05 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||
![]() |
TLV74233PDQNR
Texas Instruments
|
$0.0496 | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 6 V | 0.05 % | 0.02 % | 1 | 3.3495 V | 3.2505 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-09-16 | |||
![]() |
TLV74215PDQNR
Texas Instruments
|
$0.0496 | Yes | Yes | Active | 5.5 V | 2 V | 1.5 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.05 % | 0.02 % | 1 | 1.5225 V | 1.4775 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-09-16 | |||
![]() |
TLV74211PDQNR
Texas Instruments
|
$0.0496 | Yes | Yes | Active | 5.5 V | 2 V | 1.1 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.05 % | 0.02 % | 1 | 1.1165 V | 1.0835 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-09-16 | |||
![]() |
TLV74125PDQNR
Texas Instruments
|
$0.0496 | Yes | Yes | Active | 5.5 V | 3 V | 2.5 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 565 mV | 0.03 % | 1 | 2.5375 V | 2.4625 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||
![]() |
TLV74112PDQNR
Texas Instruments
|
$0.0496 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.2 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 0.03 % | 1 | 1.218 V | 1.182 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||
![]() |
TLV74218PDQNR
Texas Instruments
|
$0.0496 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.05 % | 0.02 % | 1 | 1.827 V | 1.773 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-09-16 | |||
![]() |
TLV74228PDQNR
Texas Instruments
|
$0.0496 | Yes | Yes | Active | 5.5 V | 3.3 V | 2.8 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.05 % | 0.02 % | 1 | 2.842 V | 2.758 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-09-16 | |||
![]() |
TLV74225PDQNR
Texas Instruments
|
$0.0496 | Yes | Yes | Active | 5.5 V | 2 V | 2.5 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.5375 V | 2.4625 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | X2SON-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2018-06-06 |