Filter Your Search
11 - 20 of 673,968 results
![]() |
TLV741105PDBVR
Texas Instruments
|
$0.0447 Buy | Yes | Yes | Active | 5.5 V | 1.4 V | 1.05 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 0.03 % | 1 | 1.1 V | 1 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||
![]() |
TLV74133PDBVR
Texas Instruments
|
$0.0447 Buy | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 0.03 % | 1 | 3.3495 V | 3.2505 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-07-21 | |||||||||
![]() |
TLV74118PDBVR
Texas Instruments
|
$0.0447 Buy | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 695 mV | 0.03 % | 1 | 1.827 V | 1.773 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-07-21 | |||||||||
![]() |
TLV74125PDBVR
Texas Instruments
|
$0.0447 Buy | Yes | Yes | Active | 5.5 V | 3 V | 2.5 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 565 mV | 0.03 % | 1 | 2.5375 V | 2.4625 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-07-21 | |||||||||
![]() |
TLV74110PDBVR
Texas Instruments
|
$0.0447 Buy | Yes | Yes | Active | 5.5 V | 1.4 V | 1 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 0.03 % | 1 | 1.05 V | 950 mV | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-07-21 | |||||||||
![]() |
TLV74111PDBVR
Texas Instruments
|
$0.0447 Buy | Yes | Yes | Active | 5.5 V | 1.4 V | 1.1 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 0.03 % | 1 | 1.15 V | 1.05 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-07-21 | |||||||||
|
HT7130-2
Holtek Semiconductor Inc
|
$0.0460 Buy | Active | 30 V | 4 V | 3 V | 35 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 33 V | 0.156 % | 0.045 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PSSO-F3 | 150 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.495 mm | 4.55 mm | 1.6 mm | HOLTEK SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
AP7335-WG-7
Diodes Incorporated
|
$0.0466 Buy | Yes | Yes | Active | 150 mV | 300 mA | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 5 V | 800 mV | e3 | 1 | 150 °C | 260 | 30 | LSSOP | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | 950 µm | 1.6 mm | 3 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||||||||||||||||||
|
LM78L09
Continental Device India Ltd
|
$0.0477 Buy | Yes | Active | 24 V | 12 V | 9 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.09 % | 1 | 9.45 V | 8.55 V | 5 % | O-PBCY-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
MIC5365-1.2YD5-TR
Microchip Technology Inc
|
$0.0479 Buy | Yes | Active | 5.5 V | 2.5 V | 1.2 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0036 % | 0.012 % | 1 | 1.236 V | 1.164 V | CMOS | 3 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSSOP5/6,.06,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |