Parametric results for: KA78M05R under Linear Regulator ICs

Filter Your Search

41 - 50 of 673,976 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV74228PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 3.3 V 2.8 V 250 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6 V 0.05 % 0.02 % 1 2.842 V 2.758 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 2017-09-16 Fixed,Positive,Single Output,Ldo 12.04 21.55 259.462 200-mA small-size low-dropout (LDO) linear voltage regulator Texas Instruments 2023-05-15 09:28:18 2.896534 504 1459.853136 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2025-01-21 100 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object] [object Object]
TLV741285PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 3.35 V 2.85 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 565 mV 0.03 % 1 2.8927 V 2.8072 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 Fixed,Positive,Single Output,Ldo 12.04 21.55 259.462 Texas Instruments 2025-05-07 14:20:45 2.894478 504 1458.816912 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2025-01-21 100 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object] [object Object] 8542.39.00.01 8542.39.00.00
TLV74230PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 2 V 3 V 250 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 1 3.045 V 2.955 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 2018-06-06 Fixed,Positive,Single Output,Ldo 12.04 21.55 259.462 Texas Instruments 2025-01-29 21:59:49 2.896534 504 1459.853136 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2025-01-21 100 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object] [object Object] 8542.39.00.01 8542.39.00.00
TLV71325PDBVR
Texas Instruments
$0.0500 Buy Yes Yes Active 5.5 V 1.4 V 2.5 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 481 mV 6 V 0.005 % 0.03 % 1 2.5375 V 2.4625 V CMOS 1.5 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 Fixed,Positive,Single Output,Ldo 12.04 17.5 210.7 150mA Low-Dropout (LDO) Regulator With F... more Texas Instruments 2023-03-07 16:10:32 18.220193 504 9182.977271999998 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2025-01-21 100 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object] 8542.39.00.01 8542.39.00.00 11763785 YES 7439-92-1, 7440-02-0, 1333-86-4
AP2114H-1.8TRG1
Diodes Incorporated
$0.0516 Buy Yes Active 6 V 2.8 V 1.8 V 500 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 6.5 V 0.00576 % 0.01798 % 1 1.827 V 1.773 V CMOS 1.5 % R-PDSO-G3 e3 Not Qualified 3 150 °C 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm DIODES INC GREEN, SOT-223, 4 PIN compliant EAR99 Fixed,Positive,Single Output,Ldo 12.04 126.7 1525.468 LDO Voltage Regulators 1.5MHz CMOS LDO 2.5V to 5V 600mV Diodes Incorporated 2024-04-05 01:51:08 504 RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.40 [object Object],[object Object] 8542.39.00.01 8542.39.00.00 SOT-223 4
LM78L08
Continental Device India Ltd
$0.0516 Buy Yes Active 23 V 10.5 V 8 V 100 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.4 V 7.6 V 5 % O-PBCY-T3 125 °C TS 16949 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM CONTINENTAL DEVICE INDIA LTD compliant EAR99 Fixed,Positive,Single Output,Standard Drop 12.04 217.033 2613.081 504 Other: +0C to +125C RoHS 2 (2015/863/EU) 2017-07-07 8542.39.00.01 8542.39.00.00
DI78L06ZAB
Diotec Semiconductor AG
$0.0517 Buy Yes Active 20 V 8.5 V 6 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 6.3 V 5.7 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 2019-12-10 Fixed,Positive,Single Output,Standard Drop 12.04 217.033 2613.081 504 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2025-01-21 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] 8542.39.00.01 8542.39.00.00
DI78L12ZAB
Diotec Semiconductor AG
$0.0517 Buy Yes Active 27 V 14.5 V 12 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.25 % 0.1 % 1 12.6 V 11.4 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 2019-12-10 Fixed,Positive,Single Output,Standard Drop 12.04 217.033 2613.081 504 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2025-01-21 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] 8542.39.00.01 8542.39.00.00
DI78L05ZAB
Diotec Semiconductor AG
$0.0517 Buy Yes Active 20 V 7 V 5 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 5.25 V 4.75 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92, 3-PIN compliant EAR99 2019-12-10 Fixed,Positive,Single Output,Standard Drop 12.04 217.033 2613.081 LDO Voltage Regulators VR, TO-92, 30V, 4.8V, 5.2V Diotec 2024-03-25 10:49:51 504 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2025-01-21 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] 8542.39.00.01 8542.39.00.00
LDI1117-1.2U
Diotec Semiconductor AG
$0.0523 Buy Yes Active 15 V 3 V 1.2 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.043402778 % 0.833 % 1 1.248 V 1.152 V 4 % R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG SOT-89, 4 PIN compliant EAR99 2019-12-09 Fixed,Positive,Single Output,Ldo Diotec 2025-03-31 22:04:43 49.7 504 25048.800000000003 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2025-01-21 100 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] 8542.39.00.01 8542.39.00.00 YES 7440-02-0, 1333-86-4