Filter Your Search
1 - 10 of 27,125,834 results
![]() |
ASDAIG3-33.000MHZ-X-K-T
Abracon Corporation
|
$0.0504 | Yes | Active | 33 MHz | 30 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 4 mA | 1.89 V | 1.71 V | 40/60 % | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,62/48 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON | ||||||||||
![]() |
ASDMB-16.000MHZ-LC-T
Abracon Corporation
|
$0.0732 | Yes | Active | 16 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 15 mA | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | compliant | Clock | ABRACON | EAR99 | ||||||
![]() |
TC-13.000MBD-T
TXC Corporation
|
$0.0932 | Yes | Yes | Obsolete | 13 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||||||
![]() |
TC-6.000MBD-T
TXC Corporation
|
$0.0932 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||||||
![]() |
7C-4.000MBC-T
TXC Corporation
|
$0.0932 | Yes | Yes | Active | 4 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||||||||
![]() |
AMPMGFB-33.0000T
Abracon Corporation
|
$0.1108 | Yes | Active | 33 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,..47X.62,47/30 | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | VFLGA, 4 PIN | compliant | Clock | ABRACON | ||||||||||||
![]() |
ACH-12.000MHZ-EK
Abracon Corporation
|
$0.1575 | Yes | Yes | Active | 12 MHz | 30 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 5.5 V | 4.5 V | 55/45 % | HCMOS | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.7mm x 12.7mm x 6.39mm | ABRACON LLC | DIP-8/4 | compliant | Clock | ABRACON | |||||||||||
![]() |
AMPMAFB-27.0000T
Abracon Corporation
|
$0.1616 | Yes | Active | 27 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,61/37 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | VFLGA, 4 PIN | compliant | Clock | ABRACON | ||||||||||||
![]() |
AMPMAFB-32.0000T
Abracon Corporation
|
$0.1626 | Yes | Active | 32 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,61/37 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | VFLGA, 4 PIN | compliant | Clock | ABRACON | ||||||||||||
|
CO4305-50.000-EXT-T-TR
Raltron Electronics Corporation
|
$0.1669 | Yes | Active | 50 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) | 7mm x 5mm x 1.8mm | RALTRON ELECTRONICS CORP | compliant | Clock | RALTRON |