Filter Your Search
41 - 50 of 27,071,031 results
![]() |
7C-6.000MBC-T
TXC Corporation
|
$0.3094 Buy | Yes | Yes | Active | 6 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||||
![]() |
TC-15.000MBD-T
TXC Corporation
|
$0.3094 Buy | Yes | Yes | Obsolete | 15 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||
|
ASE-24.000MHZ-L-C-T
Abracon Corporation
|
$0.3115 Buy | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | ABRACON | EAR99 | ||||||||
![]() |
TA-6.000MBD-T
TXC Corporation
|
$0.3280 Buy | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||
![]() |
TD-6.000MCD-T
TXC Corporation
|
$0.3290 Buy | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | 2.5mm x 2mm x 0.75mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||||
|
LFSPXO019079
IQD Frequency Products
|
$0.3296 Buy | Yes | Active | 8 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | ||||||||||||
|
8W-33.33333MDD-T
TXC Corporation
|
$0.3378 Buy | Yes | Active | 33.3333 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,61/53 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | SMD, 4 PIN | compliant | Clock | TXC CORPORATION | ||||||||||
|
CO4305-50.000-EXT-T-TR
Raltron Electronics Corporation
|
$0.3520 Buy | Yes | Active | 50 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) | 7mm x 5mm x 1.8mm | RALTRON ELECTRONICS CORP | compliant | Clock | RALTRON | ||||||
|
7C-28.63636MBB-T
TXC Corporation
|
$0.3623 Buy | Yes | Active | 28.6364 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE FUNCTION; OUTPUT LOAD 30PF ALSO AVAILABLE; TAPE AND REEL | 10 ns | NO | 10 ns | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | TXC CORPORATION | ||||||||||||
![]() |
7C-12.000MBC-T
TXC Corporation
|
$0.3657 Buy | Yes | Yes | Active | 12 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock |