Parametric results for: EC2625TS-48.000M under XO

Filter Your Search

11 - 20 of 27,125,835 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCSJK-3N-24.576-3.3-50-B
SPC Multicomp
$0.1719 Buy Yes Active 24.576 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 70 °C -20 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm MULTICOMP PRO SMD, 4 PIN unknown Clock Multicomp Pro
MCSJK-3N-25.00-3.3-50-B
SPC Multicomp
$0.1779 Buy Yes Active 25 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 70 °C -20 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm MULTICOMP PRO SMD, 4 PIN unknown Clock Multicomp Pro
MCSJK-6NC1-18.432-25-B
SPC Multicomp
$0.1877 Buy Yes Active 18.432 MHz 25 % 15 pF 5 V CMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm MULTICOMP PRO SMD, 4 PIN unknown Clock Multicomp Pro
MCSJK-6NC2-12.00-25-B
SPC Multicomp
$0.1904 Buy Yes Active 12 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm MULTICOMP PRO SMD, 4 PIN unknown Clock Multicomp Pro
MCSJK-3N-8.00-3.3-25-C
SPC Multicomp
$0.1956 Buy Yes Active 8 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm MULTICOMP PRO SMD, 4 PIN unknown Clock Multicomp Pro
MCSJK-6NC2-20.00-25-B
SPC Multicomp
$0.1958 Buy Yes Active 20 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm MULTICOMP PRO SMD, 4 PIN unknown Clock Multicomp Pro
MCSJK-7NC2-24.00-25-C
SPC Multicomp
$0.2078 Buy Yes Active 24 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm MULTICOMP PRO SMD, 4 PIN unknown Clock Multicomp Pro
ASDM1-12.000MHZ-LC-T
Abracon Corporation
$0.2368 Buy Yes Active 12 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 10 mA 2 ns 10 mA 3.6 V 3 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.8,65 YES 2.5mm x 2.0mm x 0.85mm ABRACON LLC QFN, 4 PIN compliant Clock ABRACON
SIT8008BI-83-33E-100.000000X
SiTime Corporation
$0.2478 Buy Yes Yes Active 100 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock SiTime
7W-150.000MBC-T
TXC Corporation
$0.2531 Buy Yes Yes Obsolete 150 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.3mm TXC CORP SMD, 4 PIN unknown Clock