Filter Your Search
31 - 40 of 2,859,242 results
|
ECS-TXO-2016-33-120-TR
ECS International Inc
|
$1.7965 | Yes | Active | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||
|
ECS-TXO-20CSMV-384-AY-TR
ECS International Inc
|
$1.8126 | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.465 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,63/51 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | compliant | Sine | ECS | ||||||||||
|
ECS-TXO-2016-33-250-TR
ECS International Inc
|
$1.8175 | Yes | Active | 25 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | GOLD | 2.0mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | ||||||
|
ECS-TXO-5032-200-TR
ECS International Inc
|
$1.8363 | Yes | Active | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.12X.2,145/90 | YES | Gold (Au) | 5mm x 3.2mm x 1.5mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||||
|
ECS-TXO-2016-33-320-TR
ECS International Inc
|
$1.8550 | Yes | Active | 32 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||
|
ECS-TXO-2016-33-400-TR
ECS International Inc
|
$1.8868 | Yes | Active | 40 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||
|
ECS-TXO-2016-33-160-TR
ECS International Inc
|
$1.9119 | Yes | Active | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,53 | YES | Gold (Au) | 2mm X 1.6mm X 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||
|
ECS-TXO-25CSMV-320-DY-TR
ECS International Inc
|
$1.9289 | Yes | Active | 32 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | EAR99 | ||||||||||
|
ECS-TXO-25CSMV-320-AM-TR
ECS International Inc
|
$1.9370 | Yes | Active | 32 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | |||||||||||
|
ECS-TXO-32CSMV-400-BN-TR
ECS International Inc
|
$1.9417 | Yes | Active | 40 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS |