Parametric results for: cpc1117ntr under Solid State Relays

Filter Your Search

81 - 90 of 60,108 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQY212SZ
Panasonic Electronic Components
$1.0934 Buy Yes Yes Active 50 mA YES SURFACE MOUNT 500 mA 1.5 kV 1.25 V 30 mA UL APPROVED SINGLE AC/DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TR 2.1 mm 4.3 mm PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic
AQY232S
Panasonic Electronic Components
$1.0935 Buy Yes Active 2 mA 500 mA 1.5 kV 1.1 V 50 mA SINGLE DC 2.5 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TUBE 2.1 mm 4.3 mm PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic
CPC1125N
IXYS Corporation
$1.0939 Buy Yes Transferred 50 mA 100 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 35 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 IXYS CORP ROHS COMPLIANT, MINIATURE, SOP-4 compliant 8541.40.95.00
TLP3114(F)
Toshiba America Electronic Components
$1.0945 Buy Yes Obsolete 30 mA 1.5 kV 1 V 10 mA SINGLE WITH BUILT-IN DIODE DC 3 Ω TRANSISTOR OUTPUT SSR MOSFET 60 °C 25 °C 1 2 mm 3.9 mm TOSHIBA CORP ROHS COMPLIANT, 11-5H1, MINIFLAT, SOP-4 unknown 8541.40.95.00 Toshiba
TLP240A(TP1,F(O
Toshiba America Electronic Components
$1.1275 Buy Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.1 V 5 mA UL APPROVED SINGLE WITH BUILT-IN DIODE DC 2 Ω TRANSISTOR OUTPUT SSR MOSFET 65 °C -20 °C 1 TR 3.65 mm 6.4 mm TOSHIBA CORP unknown 8541.40.95.00 Toshiba
AQH1213A
Panasonic Electronic Components
$1.1292 Buy Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic EAR99
CPC1106N
IXYS Corporation
$1.1484 Buy Yes Transferred 50 mA 75 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 10 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 IXYS CORP ROHS COMPLIANT, MINIATURE, SOP-4 compliant 8541.40.95.00 EAR99
AQY280S
Panasonic Electronic Components
$1.1621 Buy Yes Active 50 mA YES SURFACE MOUNT 1.5 kV 1.25 V 1.8 mA HIGH SENSITIVITY SINGLE DC 25 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TUBE 2.1 mm 4.4 mm PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic
CPC1016NTR
Littelfuse Inc
$1.1667 Buy Yes Active 50 mA YES SURFACE MOUNT 1.5 kV 900 mV 500 µA UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR, EMBOSSED, 13 INCH TIN 2.03 mm 4.089 mm LITTELFUSE INC SOP-4 compliant LITTELFUSE
CPC1125NTR
Littelfuse Inc
$1.1725 Buy Yes Active TRANSISTOR OUTPUT SSR e3 TIN LITTELFUSE INC compliant LITTELFUSE