Parametric results for: paa110s under Solid State Relays

Filter Your Search

71 - 80 of 60,108 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQY280EH
Panasonic Electronic Components
$1.0423 Yes Active 50 mA 130 mA 5 kV HIGH SENSITIVITY SINGLE 25 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic
AQH3213AX
Panasonic Electronic Components
$1.0436 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQH0223A
Panasonic Electronic Components
$1.0491 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQH0223
Panasonic Electronic Components
$1.0491 Yes Active 25 mA NO THROUGH HOLE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
LDA100S
Littelfuse Inc
$1.0524 Yes Active 1.4 V YES SURFACE MOUNT 3.75 kV 300 % CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED 30 V SINGLE 33 % 500 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 85 °C -40 °C 1 TUBE LITTELFUSE INC compliant LITTELFUSE
CPC1117NTR
Littelfuse Inc
$1.0612 Yes Active TRANSISTOR OUTPUT SSR e3 Tin (Sn) LITTELFUSE INC compliant LITTELFUSE
AQH0213
Panasonic Electronic Components
$1.0673 Yes Active 25 mA NO THROUGH HOLE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
CPC1002N
IXYS Corporation
$1.0678 Yes Yes Transferred 50 mA 700 mA 1.5 kV 900 mV 550 µA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 550 mΩ TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.18 mm 4.1 mm IXYS CORP ROHS COMPLIANT, PLASTIC, SOP-4 compliant 8541.40.95.00
TLP241A(TP1,F(O
Toshiba America Electronic Components
$1.0879 Active TRANSISTOR OUTPUT SSR TOSHIBA CORP unknown 8541.40.95.00 Toshiba
TLP241A(D4,F(O
Toshiba America Electronic Components
$1.0879 Yes Active TRANSISTOR OUTPUT SSR TOSHIBA CORP unknown 8541.40.95.00 Toshiba