Filter Your Search
61 - 70 of 60,108 results
|
AQV217AX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 180 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | ||||||||||||||||||
|
AQV454HAX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 150 mA | 5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||
|
ODCM-5
TE Connectivity
|
$1.0000 Buy | Yes | Active | 5 V | NO | PANEL MOUNT | 4 kV | 3 V | 18 mA | DC | TRANSISTOR OUTPUT SSR | Triac | 60 V | 8 V | 3 V | 80 °C | -30 °C | 1 | 10.3 mm | 25.5 mm | 43.5 mm | TE CONNECTIVITY LTD | compliant | 8541.40.95.00 | TE Connectivity | ||||||||||||
|
AQV255AX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 350 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 2.5 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
AQV454HAZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 150 mA | 5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
CT134
Coto Technology USA
|
$1.0000 Buy | Yes | Active | e3 | Tin (Sn) | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | Coto Technology | ||||||||||||||||||||||||||||
|
AQV215AZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 320 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||
|
AQV214EAX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, DIP-6 | compliant | Panasonic | |||||||||||||||||||
|
AQH0223AX
Panasonic Electronic Components
|
$1.0160 Buy | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||
|
AQH0213AZ
Panasonic Electronic Components
|
$1.0246 Buy | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic |