Filter Your Search
31 - 40 of 60,108 results
|
AQV453AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||||
|
LH1505AAC
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 50 mA | 120 mA | 5.3 kV | 1.15 V | 1 mA | HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, GULLWING, SMD, 8 PIN | unknown | Vishay | |||||||||||||
|
AQV252AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 400 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1.4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||||
|
AQV210SZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 120 mA | 1.5 kV | 1.14 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||
|
AQW614EHAX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | AC/DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.6 mm | 9.78 mm | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||
|
LH1520AAC
Vishay Intertechnologies
|
$1.0000 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 150 mA | 5.3 kV | 1.15 V | 900 µA | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TUBE | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.95.00 | Vishay | EAR99 | ||||||||
|
AQW214AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 130 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
ODC-5A
TE Connectivity
|
$1.0000 | Yes | Active | 5 V | NO | PANEL MOUNT | 3 V | DC | TRANSISTOR OUTPUT SSR | Transistor | 250 V | 8 V | 3 V | 80 °C | -30 °C | 1 | 15.2 mm | 31.7 mm | 43.1 mm | TE CONNECTIVITY LTD | not_compliant | 8541.40.95.00 | TE Connectivity | |||||||||||||||
|
SSR-240D25R
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 15 mA | NO | CHASSIS MOUNT | 25 A | 4 kV | UL RECOGNIZED | COMPLEX | TRIGGER OUTPUT SSR | 280 V | 32 V | 3 V | 80 °C | -30 °C | 1 | 57.8 mm | 36.5 mm | 45 mm | TE CONNECTIVITY LTD | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | TE Connectivity | ||||||||||||
|
AQV201AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic |