Parametric results for: paa110s under Solid State Relays

Filter Your Search

21 - 30 of 60,109 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQV224NAX
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 50 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 100 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
AQV257AX
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 250 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
SSRT-240A10
TE Connectivity
$1.0000 Buy Yes Yes Active 8.5 mA NO CHASSIS MOUNT 10 A 4 kV UL RECOGNIZED COMPLEX TRIGGER OUTPUT SSR 280 V 80 °C -30 °C 1 57.8 mm 36.5 mm 45 mm TE CONNECTIVITY LTD PLASTIC PACKAGE-4 not_compliant 8541.40.95.00 TE Connectivity
AQV202AZ
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA 400 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1.4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
CT138
Coto Technology USA
$1.0000 Buy Yes Active e3 Tin (Sn) COTO TECHNOLOGY INC compliant 8536.41.00.60
AQV227NAX
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA 70 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
AQV258AX
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 20 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 500 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
CT774
Coto Technology USA
$1.0000 Buy Yes Active e3 Tin (Sn) COTO TECHNOLOGY INC compliant 8536.41.00.60 Coto Technology
AQV453AX
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TR Tin/Bismuth (Sn/Bi) PANASONIC CORP SMD-6 compliant 8541.40.95.00 Panasonic
AQV453AZ
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD-6 compliant 8541.40.95.00 Panasonic