Filter Your Search
21 - 30 of 60,108 results
|
AQW212EHAX
Panasonic Electronic Components
|
$0.9937 Buy | Yes | Yes | Active | 50 mA | 600 mA | 5 kV | SEPARATE, 2 ELEMENTS | 2.5 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV224NAX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 50 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 100 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | ||||||||||||
|
AQV257AX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 250 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
SSRT-240A10
TE Connectivity
|
$1.0000 Buy | Yes | Yes | Active | 8.5 mA | NO | CHASSIS MOUNT | 10 A | 4 kV | UL RECOGNIZED | COMPLEX | TRIGGER OUTPUT SSR | 280 V | 80 °C | -30 °C | 1 | 57.8 mm | 36.5 mm | 45 mm | TE CONNECTIVITY LTD | PLASTIC PACKAGE-4 | not_compliant | 8541.40.95.00 | TE Connectivity | ||||||
|
AQV202AZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 400 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1.4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQV227NAX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 70 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||||||||||
|
CT138
Coto Technology USA
|
$1.0000 Buy | Yes | Active | e3 | Tin (Sn) | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | ||||||||||||||||||||||
|
AQV258AX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 20 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 500 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV453AZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
CT774
Coto Technology USA
|
$1.0000 Buy | Yes | Active | e3 | Tin (Sn) | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | Coto Technology |