Filter Your Search
151 - 160 of 60,108 results
|
CPC1117N
IXYS Corporation
|
$1.4884 Buy | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | 8541.40.95.00 | ||||||
|
LCA110LSTR
IXYS Corporation
|
$1.4900 Buy | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 2 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 8.38 mm | IXYS CORP | SURFACE MOUNT, 6PIN | compliant | 8541.40.95.00 | |||||||
|
LH1546AEF
Vishay Intertechnologies
|
$1.4922 Buy | Yes | Yes | Active | 50 mA | 120 mA | 3 kV | 1 V | 1.1 mA | HIGH RELIABILITY, UL APPROVED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 2 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.95.00 | EAR99 | Vishay | |||||||
|
CPC2030N
IXYS Corporation
|
$1.5071 Buy | Yes | Transferred | 50 mA | 120 mA | 1.5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 30 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | IXYS CORP | SOIC-8 | compliant | 8541.40.95.00 | |||||||||||||||||
|
CPC1961GSTR
IXYS Corporation
|
$1.5100 Buy | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 10 mA | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | SCR | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT PACKAGE-8 | compliant | 8541.40.95.00 | ||||||||||
|
AQH1223AX
Panasonic Electronic Components
|
$1.5100 Buy | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | |||||||||
|
CPC1972GS
Littelfuse Inc
|
$1.5106 Buy | Yes | Active | TRIGGER OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||||||
|
CPC1972G
Littelfuse Inc
|
$1.5106 Buy | Yes | Active | TRIGGER OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||||||
|
CPC2017N
IXYS Corporation
|
$1.5121 Buy | Yes | Transferred | 50 mA | 120 mA | 1.5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOIC-8 | compliant | 8541.40.95.00 | |||||||||||||||||
|
VOR1121A6
Vishay Intertechnologies
|
$1.5128 Buy | Yes | Active | 50 mA | 200 mA | 5.3 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | 100 °C | -40 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | 8541.40.95.00 | EAR99 | Vishay | 2016-09-25 |