Parametric results for: paa110s under Solid State Relays

Filter Your Search

111 - 120 of 60,108 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ISP25SMT&R
Isocom Components
$1.2833 Buy Yes Active 50 mA YES SURFACE MOUNT 180 mA 5 kV 1.18 V 50 mA SINGLE DC 15 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR TIN 3.5 mm 6.5 mm ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00
CPC1035NTR
Littelfuse Inc
$1.2841 Buy Yes Active TRANSISTOR OUTPUT SSR e3 TIN LITTELFUSE INC compliant 8541.40.95.00 LITTELFUSE
AQY212EH
Panasonic Electronic Components
$1.2841 Buy Yes Yes Active 50 mA NO THROUGH HOLE MOUNT 550 mA 5 kV 1.25 V 30 mA HIGH SENSITIVITY, UL RECOGNIZED SINGLE AC/DC 2.5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.9 mm 6.4 mm PANASONIC CORP compliant 8541.40.95.00 Panasonic DIP-4
CPC1004N
IXYS Corporation
$1.2860 Buy Yes Yes Transferred 50 mA 300 mA 1.5 kV HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE SINGLE 4 Ω TRANSISTOR OUTPUT SSR e3 110 °C -40 °C 1 Matte Tin (Sn) IXYS CORP compliant 8541.40.95.00 ROHS COMPLIANT, MINIATURE, SOIC-4
AQY210S
Panasonic Electronic Components
$1.2892 Buy Yes Yes Active 50 mA YES SURFACE MOUNT 1.5 kV 900 µA UL APPROVED SINGLE AC/DC 25 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.1 mm 4.3 mm PANASONIC CORP compliant 8541.40.95.00 Panasonic SOP-4
AQY284S
Panasonic Electronic Components
$1.2916 Buy Yes Obsolete 50 mA YES SURFACE MOUNT 1.5 kV 1.25 V 1.8 mA HIGH SENSITIVITY SINGLE DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET e6 85 °C -40 °C 1 TUBE Tin/Bismuth (Sn/Bi) 2.1 mm 4.4 mm PANASONIC CORP compliant 8541.40.95.00 Panasonic SOP-4
AQV414
Panasonic Electronic Components
$1.3029 Buy Yes Yes Active 50 mA 120 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE PANASONIC CORP compliant 8541.40.95.00 Panasonic DIP-6
CPC1014N
IXYS Corporation
$1.3033 Buy Yes Transferred 50 mA 400 mA 1.5 kV CMOS COMPATIBLE, UL RECOGNIZED SINGLE 2 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE IXYS CORP compliant 8541.40.95.00 ROHS COMPLIANT, MINIATURE, SOP-4
VOR1142B4T
Vishay Intertechnologies
$1.3073 Buy Yes Active 50 mA YES SURFACE MOUNT 140 mA 5.3 kV UL RECOGNIZED, VDE APPROVED SINGLE AC 27 Ω TRANSISTOR OUTPUT SSR Transistor e3 100 °C -40 °C 1 TR Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.40.95.00 Vishay 2016-07-19
CPC1117N
Littelfuse Inc
$1.3086 Buy Yes Active TRANSISTOR OUTPUT SSR e3 TIN LITTELFUSE INC compliant LITTELFUSE