Filter Your Search
91 - 100 of 60,108 results
|
CPC1025N
IXYS Corporation
|
$1.1920 Buy | Yes | Yes | Transferred | 50 mA | 120 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 30 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | 8541.40.95.00 | ||||||||||||||
|
CPC1009N
IXYS Corporation
|
$1.1945 Buy | Yes | Transferred | 50 mA | 150 mA | 1.5 kV | 900 mV | 870 µA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 2.18 mm | 4.1 mm | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | 8541.40.95.00 | |||||||||||
|
CPC1008N
IXYS Corporation
|
$1.1995 Buy | Yes | Yes | Transferred | 50 mA | 150 mA | 1.5 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS CORP | MINIATURE, SOP-4 | compliant | 8541.40.95.00 | EAR99 | ||||||
|
AQH0223AZ
Panasonic Electronic Components
|
$1.2045 Buy | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | |||||||||
|
ISP06SMT&R
Isocom Components
|
$1.2053 Buy | Yes | Active | 50 mA | YES | SURFACE MOUNT | 550 mA | 5 kV | 1.18 V | 50 mA | SINGLE | DC | 2.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | TIN | 3.5 mm | 6.5 mm | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | EAR99 | |||||||
|
VOR1121B6T
Vishay Intertechnologies
|
$1.2076 Buy | Yes | Active | 50 mA | 200 mA | 5.3 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | 100 °C | -40 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.95.00 | EAR99 | Vishay | 2016-09-25 | |||||||||||||||
|
VOR1142M4
Vishay Intertechnologies
|
$1.2098 Buy | Yes | Active | 50 mA | 140 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | 27 Ω | TRANSISTOR OUTPUT SSR | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SOP-4 | compliant | 8541.40.95.00 | EAR99 | Vishay | |||||||||||||
|
ISP40SMT&R
Isocom Components
|
$1.2218 Buy | Yes | Active | 50 mA | YES | SURFACE MOUNT | 120 mA | 5 kV | 1.18 V | 50 mA | SINGLE | DC | 30 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | TIN | 3.5 mm | 6.5 mm | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | EAR99 | Isocom | ||||||
|
CPC1972GSTR
Littelfuse Inc
|
$1.2300 Buy | Yes | Active | TRIGGER OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||||||
|
LCA110
IXYS Corporation
|
$1.2305 Buy | Yes | Yes | Transferred | 2 mA | 120 mA | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | MATTE TIN | 3 mm | 9 mm | IXYS CORP | ROHS COMPLIANT, DIP-6 | compliant | 8541.40.95.00 | EAR99 |