Parametric results for: OAC5 under Solid State Relays

Filter Your Search

41 - 50 of 60,137 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQW614EHAZ
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA YES SURFACE MOUNT 5 kV UL APPROVED, VDE APPROVED SEPARATE, 2 ELEMENTS AC/DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 2 TR 3.6 mm 9.78 mm PANASONIC CORP DIP-8 compliant 8541.40.95.00 Panasonic
LH1502BAC
Vishay Intertechnologies
$1.0000 Buy Yes Active 50 mA YES SURFACE MOUNT 150 mA 3.75 kV 1.15 V 600 µA SEPARATE, 2 ELEMENTS DC 25 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 TUBE Matte Tin (Sn) 3.3 mm 10.06 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
AQV112KLAZ
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 500 mA 1.5 kV SINGLE WITH BUILT-IN DIODE 2 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
TLP3406SRL(TP,E(O
Toshiba America Electronic Components
$1.0000 Buy Active TRANSISTOR OUTPUT SSR TOSHIBA CORP unknown 8541.40.95.00
CT136
Coto Technology USA
$1.0000 Buy Yes Active e3 Tin (Sn) COTO TECHNOLOGY INC compliant 8536.41.00.60
AQV251AZ
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV253AX
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
PF380D25R
Crydom Inc
$1.0000 Buy Yes Yes Transferred 25 A 4 kV 4 V 15 mA ULRECOGNIZED,VDEAPPROVED DC TRIGGER OUTPUT SSR Back to Back SCR e3 80 °C -30 °C 1 Tin (Sn) 22.8 mm 38.1 mm CRYDOM INC compliant 8541.40.95.00 CRYDOM
AQV255AZ
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA 350 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 2.5 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV254AZ
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 150 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic