Filter Your Search
21 - 30 of 60,132 results
|
AQV202AZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 400 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1.4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||
|
CT138
Coto Technology USA
|
$1.0000 Buy | Yes | Active | e3 | Tin (Sn) | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | ||||||||||||||||||||||||||||
|
AQV227NAX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 70 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||||||||||||||||
|
CT774
Coto Technology USA
|
$1.0000 Buy | Yes | Active | e3 | Tin (Sn) | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | Coto Technology | |||||||||||||||||||||||||||
|
AQV258AX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 20 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 500 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||
|
AQV453AX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||
|
AQV453AZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||
|
ODC-5A
TE Connectivity
|
$1.0000 Buy | Yes | Active | 5 V | NO | PANEL MOUNT | 3 V | DC | TRANSISTOR OUTPUT SSR | Transistor | 250 V | 8 V | 3 V | 80 °C | -30 °C | 1 | 15.2 mm | 31.7 mm | 43.1 mm | TE CONNECTIVITY LTD | not_compliant | 8541.40.95.00 | TE Connectivity | |||||||||||||
|
SSR-240D25R
TE Connectivity
|
$1.0000 Buy | Yes | Yes | Active | 15 mA | NO | CHASSIS MOUNT | 25 A | 4 kV | UL RECOGNIZED | COMPLEX | TRIGGER OUTPUT SSR | 280 V | 32 V | 3 V | 80 °C | -30 °C | 1 | 57.8 mm | 36.5 mm | 45 mm | TE CONNECTIVITY LTD | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | TE Connectivity | ||||||||||
|
AQV201AX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic |