Parametric results for: cpc1117n under Solid State Relays

Filter Your Search

1 - 10 of 60,108 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQH1213AX
Panasonic Electronic Components
$0.2367 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQH3223A
Panasonic Electronic Components
$0.6189 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQY212GHAZ
Panasonic Electronic Components
$0.6509 Yes Yes Active 10 mA YES SURFACE MOUNT 1.1 A 5 kV 1.32 V 1.1 A UL RECOGNIZED, VDE APPROVED SINGLE AC/DC 700 mΩ TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TR 2.9 mm 6.4 mm PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic
PVT412S-TPBF
Infineon Technologies AG
$0.6771 Yes End Of Life 25 mA 140 mA 4 kV 3 mA UL RECOGNIZED SINGLE DC 27 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 3.4 mm 8.6 mm INFINEON TECHNOLOGIES AG LEAD FREE PACKAGE-6 compliant 8541.40.95.00 Infineon
TLP3409S(TP,E
Toshiba America Electronic Components
$0.6879 Yes Active 20 mA YES SURFACE MOUNT 500 V 1.1 V 5 mA SINGLE DC 600 mΩ TRANSISTOR OUTPUT SSR MOSFET 100 °C -20 °C 1 TAPE 1.65 mm 2 mm TOSHIBA CORP unknown 8541.40.95.00 Toshiba 2017-03-03
VO1400AEFTR
Vishay Intertechnologies
$0.6896 Yes Active 50 mA 100 mA 3.75 kV 800 mV 300 µA UL RECOGNIZED SINGLE DC 5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 2.3 mm 4.7 mm VISHAY INTERTECHNOLOGY INC SOP-4 compliant Vishay
CPC1017N
IXYS Corporation
$0.7085 Yes Yes Transferred 50 mA 100 mA 1.5 kV 900 mV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.18 mm 4.1 mm IXYS CORP SOP-4 compliant 8541.40.95.00 EAR99
AQY214EHAZ
Panasonic Electronic Components
$0.8057 Yes Yes Active 50 mA 120 mA 5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 2.9 mm 4.78 mm PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic
TLP175A(E(T
Toshiba America Electronic Components
$0.8532 Yes Active 15 mA YES SURFACE MOUNT 100 mA 3.75 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET 65 °C -20 °C 1 2.1 mm 4.55 mm TOSHIBA CORP SOP-6/4 unknown 8541.49.95.00 Toshiba
LDA100STR
Littelfuse Inc
$0.8570 Yes Active LITTELFUSE INC compliant LITTELFUSE