Parametric results for: d1210k under Solid State Relays

Filter Your Search

61 - 70 of 60,108 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQV454HAZ
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 150 mA 5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD-6 compliant 8541.40.95.00 Panasonic
AQV255AX
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 350 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 2.5 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQY221N5TY
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA YES SURFACE MOUNT 180 mA 200 V 1.14 V 700 µA SINGLE AC/DC 4.5 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TR 2.9 mm 2.1 mm PANASONIC CORP VSSOP-4 compliant 8541.40.95.00 Panasonic
AQV215SX
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA YES SURFACE MOUNT 300 mA 1.5 kV 1.25 V 700 µA UL RECOGNIZED SINGLE WITH BUILT-IN DIODE AC/DC 1 Ω TRANSISTOR OUTPUT SSR MOSFET e6 85 °C -40 °C 1 TR, PAPER, 10 INCH TIN BISMUTH 2.1 mm 6.3 mm PANASONIC CORP SOP-6 compliant 8541.40.95.00 Panasonic EAR99
ODCM-5
TE Connectivity
$1.0000 Buy Yes Active 5 V NO PANEL MOUNT 4 kV 3 V 18 mA DC TRANSISTOR OUTPUT SSR Triac 60 V 8 V 3 V 80 °C -30 °C 1 10.3 mm 25.5 mm 43.5 mm TE CONNECTIVITY LTD compliant 8541.40.95.00 TE Connectivity
AQV215AZ
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA 320 mA 1.5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
CT134
Coto Technology USA
$1.0000 Buy Yes Active e3 Tin (Sn) COTO TECHNOLOGY INC compliant 8536.41.00.60 Coto Technology
AQV214EAX
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 120 mA 1.5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, DIP-6 compliant Panasonic
AQH0223AX
Panasonic Electronic Components
$1.0160 Buy Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQH0213AZ
Panasonic Electronic Components
$1.0246 Buy Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic