Parametric results for: d1210k under Solid State Relays

Filter Your Search

91 - 100 of 60,108 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CPC1025N
IXYS Corporation
$1.1920 Buy Yes Yes Transferred 50 mA 120 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 30 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 Matte Tin (Sn) IXYS CORP ROHS COMPLIANT, MINIATURE, SOP-4 compliant 8541.40.95.00
CPC1009N
IXYS Corporation
$1.1945 Buy Yes Transferred 50 mA 150 mA 1.5 kV 900 mV 870 µA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 8 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 2.18 mm 4.1 mm IXYS CORP ROHS COMPLIANT, MINIATURE, SOP-4 compliant 8541.40.95.00
CPC1008N
IXYS Corporation
$1.1995 Buy Yes Yes Transferred 50 mA 150 mA 1.5 kV 900 mV 2 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 8 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.18 mm 4.1 mm IXYS CORP MINIATURE, SOP-4 compliant 8541.40.95.00 EAR99
AQH0223AZ
Panasonic Electronic Components
$1.2045 Buy Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
ISP06SMT&R
Isocom Components
$1.2053 Buy Yes Active 50 mA YES SURFACE MOUNT 550 mA 5 kV 1.18 V 50 mA SINGLE DC 2.5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR TIN 3.5 mm 6.5 mm ISOCOM COMPONENTS LTD compliant 8541.40.80.00 EAR99
VOR1121B6T
Vishay Intertechnologies
$1.2076 Buy Yes Active 50 mA 200 mA 5.3 kV UL RECOGNIZED, VDE APPROVED SINGLE 15 Ω TRANSISTOR OUTPUT SSR 100 °C -40 °C 1 VISHAY INTERTECHNOLOGY INC unknown 8541.40.95.00 EAR99 Vishay 2016-09-25
VOR1142M4
Vishay Intertechnologies
$1.2098 Buy Yes Active 50 mA 140 mA 3.75 kV UL RECOGNIZED, VDE APPROVED SINGLE 27 Ω TRANSISTOR OUTPUT SSR e3 100 °C -40 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC SOP-4 compliant 8541.40.95.00 EAR99 Vishay
ISP40SMT&R
Isocom Components
$1.2218 Buy Yes Active 50 mA YES SURFACE MOUNT 120 mA 5 kV 1.18 V 50 mA SINGLE DC 30 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR TIN 3.5 mm 6.5 mm ISOCOM COMPONENTS LTD compliant 8541.40.80.00 EAR99 Isocom
CPC1972GSTR
Littelfuse Inc
$1.2300 Buy Yes Active TRIGGER OUTPUT SSR LITTELFUSE INC compliant LITTELFUSE
LCA110
IXYS Corporation
$1.2305 Buy Yes Yes Transferred 2 mA 120 mA 3.75 kV 900 mV 2 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE MATTE TIN 3 mm 9 mm IXYS CORP ROHS COMPLIANT, DIP-6 compliant 8541.40.95.00 EAR99