Filter Your Search
11 - 20 of 60,108 results
|
CPC1006NTR
Littelfuse Inc
|
$0.8859 | Yes | Active | 500 µA | YES | SURFACE MOUNT | 1.5 kV | 900 mV | 100 µA | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | TIN | 2.03 mm | 4.089 mm | LITTELFUSE INC | SOP-4 | compliant | LITTELFUSE | ||||||
|
AQY282SX
Panasonic Electronic Components
|
$0.8979 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 1.5 kV | 1.25 V | 1.8 mA | HIGH SENSITIVITY | SINGLE | DC | 2.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e6 | 85 °C | -40 °C | 1 | TUBE | Tin/Bismuth (Sn/Bi) | 2.1 mm | 4.4 mm | PANASONIC CORP | SOP-4 | compliant | Panasonic | EAR99 | 8541.40.95.00 | ||||
|
AQH2213AX
Panasonic Electronic Components
|
$0.9214 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | Panasonic | 8541.40.95.00 | ||||||||
|
AQW280EHA
Panasonic Electronic Components
|
$0.9273 | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TUBE | PANASONIC CORP | SOP-8 | compliant | Panasonic | 8541.40.95.00 | ||||||||||||||
|
AQH2223AX
Panasonic Electronic Components
|
$0.9451 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | Panasonic | 8541.40.95.00 | ||||||||
|
CPC1006N
IXYS Corporation
|
$0.9636 | Yes | Transferred | 50 mA | 75 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | EAR99 | 8541.40.95.00 | |||||||||||||||
|
CPC1972GSTR
IXYS Corporation
|
$0.9700 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE | TRIGGER OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||||||||||||
|
CPC1106NTR
IXYS Corporation
|
$0.9730 | Yes | Transferred | 50 mA | 75 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Tin (Sn) | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | EAR99 | 8541.40.95.00 | ||||||||||||
|
CPC1972G
IXYS Corporation
|
$0.9852 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE | TRIGGER OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | DIP-6 | compliant | 8541.40.95.00 | ||||||||||||||
|
CPC1972GS
IXYS Corporation
|
$0.9924 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE | TRIGGER OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 |