Parametric results for: cpc1117n under Solid State Relays

Filter Your Search

11 - 20 of 60,108 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CPC1006NTR
Littelfuse Inc
$0.8859 Yes Active 500 µA YES SURFACE MOUNT 1.5 kV 900 mV 100 µA HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 10 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR, EMBOSSED, 13 INCH TIN 2.03 mm 4.089 mm LITTELFUSE INC SOP-4 compliant LITTELFUSE
AQY282SX
Panasonic Electronic Components
$0.8979 Yes Active 50 mA YES SURFACE MOUNT 1.5 kV 1.25 V 1.8 mA HIGH SENSITIVITY SINGLE DC 2.5 Ω TRANSISTOR OUTPUT SSR MOSFET e6 85 °C -40 °C 1 TUBE Tin/Bismuth (Sn/Bi) 2.1 mm 4.4 mm PANASONIC CORP SOP-4 compliant Panasonic EAR99 8541.40.95.00
AQH2213AX
Panasonic Electronic Components
$0.9214 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant Panasonic 8541.40.95.00
AQW280EHA
Panasonic Electronic Components
$0.9273 Yes Active 50 mA 120 mA 5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 25 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TUBE PANASONIC CORP SOP-8 compliant Panasonic 8541.40.95.00
AQH2223AX
Panasonic Electronic Components
$0.9451 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant Panasonic 8541.40.95.00
CPC1006N
IXYS Corporation
$0.9636 Yes Transferred 50 mA 75 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 10 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 IXYS CORP ROHS COMPLIANT, MINIATURE, SOP-4 compliant EAR99 8541.40.95.00
CPC1972GSTR
IXYS Corporation
$0.9700 Yes Yes Transferred 50 mA 250 mA 3.75 kV CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING SINGLE TRIGGER OUTPUT SSR e3 85 °C -40 °C 1 TR Matte Tin (Sn) IXYS CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
CPC1106NTR
IXYS Corporation
$0.9730 Yes Transferred 50 mA 75 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 10 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 TR Tin (Sn) IXYS CORP ROHS COMPLIANT, MINIATURE, SOP-4 compliant EAR99 8541.40.95.00
CPC1972G
IXYS Corporation
$0.9852 Yes Yes Transferred 50 mA 250 mA 3.75 kV CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING SINGLE TRIGGER OUTPUT SSR e3 85 °C -40 °C 1 Matte Tin (Sn) IXYS CORP DIP-6 compliant 8541.40.95.00
CPC1972GS
IXYS Corporation
$0.9924 Yes Yes Transferred 50 mA 250 mA 3.75 kV CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING SINGLE TRIGGER OUTPUT SSR e3 85 °C -40 °C 1 Matte Tin (Sn) IXYS CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00